JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- coileasy
- COSINE
- HTCSEMI
- Infineon Technologies
- Linearin
- Monolithic Power Systems
- PackageType
- DFN-10-EP(3x3)
- ESOP-8
- ESOP8
- HVSSOP-10
- HVSSOP-8
- MSOP-10-EP
- MSOP-8
- PDIP-14
- PDIP-8
- QFN-10(2x2.5)
- Current - Continuous Drain(Id)
- 300mA
- 350mA
- 500mA
- 600mA
- 800mA
- 1A
- 1.4A
- 1.65A
- Current - Output Low(IOL)
- 1.1A
- Drain to Source Voltage
- 11V
- 14V
- 16V
- 24V
- 30V
- 36V
- Driven Configuration
- Full-Bridge
- Duty Cycle(Max)
- 85%
- Features
- Over temperature protection、Undervoltage lockout
- Overcurrent Protection、Over temperature protection、Short-Circuit Protection
- Overcurrent Protection、Over temperature protection、Undervoltage lockout
- Overcurrent Protection、Over temperature protection、Undervoltage lockout、Short-Circuit Protection
- Soft start、Overcurrent Protection、Over temperature protection、Undervoltage lockout
- Soft-start、Over temperature protection、Undervoltage lockout
- Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
- Soft-start、Overcurrent Protection、Over temperature protection、Undervoltage lockout
- Soft-start、Overcurrent Protection、Over temperature protection、Undervoltage lockout、Short-Circuit Protection
- Undervoltage lockout
- Input Voltage
- 2.25V~5.5V
- 2.25V~5.5V、3.3V~5V
- 2.3V~6V
- 2.5V~5.5V
- 2.7V~36V
- 2.7V~5.5V
- 2.8V~6V
- 2.8V~5.5V
- 2.8V~17.5V
- 3V~5.5V
- Load Type
- MOSFET
- Operating Temperature
- -40℃~+125℃
- -40℃~+125℃@(TJ)
- -40℃~+150℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- Quiescent Current
- 200uA
- 202uA
- 300uA
- 500uA
- 600uA
- 640uA
- 650uA
- 700uA
- 850uA
- 1mA
- RDS(on)
- 90mΩ
- 100mΩ
- 160mΩ
- 180mΩ
- 250mΩ、600mΩ
- 300mΩ
- 300mΩ、350mΩ
- 340mΩ、360mΩ
- 400mΩ
- 400mΩ、800mΩ
- Rise Time
- 3ns
- Topology
- Flyback、Forward
- Voltage - Supply
- 5V~36V
- 8.5V~20V
- Voltage - Supply(VCCA)
- 4.5V~5.5V
Results remaining:
71
Hide Filters
2 items in total
- 1
Welcome back, may I help you?