JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Cheng Xin Wei Tech
- Diodes Incorporated
- Domestic LC MRO
- Existar
- HaloChip
- HTCSEMI
- Infineon Technologies
- JoulWatt Tech
- PackageType
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-6-EP(2x2)
- DFN-8(2x3)
- DFN-8(3x3)
- DFN-8(4x4)
- DFN-8(5x6)
- DFN-8-EP(2x2.2)
- DFN-8-EP(3x3)
- DFN-8-EP(4x4)
- Applicable to AC-DC Architecture
- Flyback
- Flyback、Forward
- Flyback、LLC
- Flyback、LLC、Forward
- LLC
- ChipType
- Power Supervisor
- Control Input Logic
- Active High
- Active Low
- Current - Output High(IOH)
- 800mA
- 1A
- 1.5A
- 2A
- 3A
- Current - Output Low(IOL)
- 50mA
- 100mA
- 1.5A
- 2A
- 3A
- 3.5A
- 4A
- 6A
- 7A
- Driven Configuration
- Full-Bridge
- Low Side
- Low Side、High Side
- Fall Time
- 10ns
- 15ns
- 20ns
- 30ns
- 35ns
- 40ns
- 42ns
- Features
- Overtemperature protection (OTP)
- Under Voltage Protection
- Feedback System
- Secondary-Side Feedback
- Frequency - Switching
- 20kHz~750kHz
- 85kHz
- 100kHz
- 120kHz
- 133kHz
- 150kHz
- 200kHz
- 250kHz
- 300kHz
- 400kHz
- Isolation
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- MOS Breakdown Voltage
- 40V
- 45V
- 47V
- 50V
- 60V
- 65V
- 80V
- 85V
- 90V
- 100V
- Mode Support
- DCM
- DCM、CCM
- DCM、CCM、QR
- DCM、CRM
- DCM、CRM、CCM
- DCM、CRM、CCM、QR
- DCM、QR
- PFM、PWM
- Number of Channels
- 1
- 2
- Number of Drivers
- 1
- 2
- Number of Outputs
- 2
- On-Resistance
- 5mΩ
- 6.5mΩ
- 7mΩ
- 7.5mΩ
- 8mΩ
- 9mΩ
- 9.5mΩ
- 10mΩ
- 11mΩ
- 12mΩ
- Operating Temperature
- -20℃~+125℃
- -20℃~+150℃
- -20℃~+85℃
- -25℃~+120℃
- -25℃~+125℃
- -25℃~+125℃@(Tj)
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+125℃@(Tj)
- Operating Temperature -
- -40℃~+125℃
- -40℃~+150℃
- Operating Voltage
- 0V~18V
- 2.8V~20V
- 3V~42V
- 3.3V~10V
- 3.3V~16V
- 3.3V~20V
- 3.6V~6V
- 3.75V~28V
- 4V~35V
- 4V~13V
- Output Current
- 7A
- Pd - Power Dissipation
- 0.6W
- 1400mW
- 1.5W
- Peak Output Current(Sink)
- 100mA
- 140mA
- 200mA
- 300mA
- 1.7A
- 2.7A
- 3A
- 3.5A
- 4A
- 4.5A
- Peak Output Current(Source)
- 50mA
- 150mA
- 200mA
- 250mA
- 350mA
- 500mA
- 600mA
- 650mA
- 1A
- 1.5A
- Propagation Delay tpHL
- 20ns
- Quiescent Current
- 20uA
- 50uA
- 55uA
- 70uA
- 80uA
- 90uA
- 100uA
- 110uA
- 150uA
- 160uA
- RDS(on)
- 13mΩ
- 55mΩ
- Rise Time
- 15ns
- 16ns
- 18ns
- 20ns
- 30ns
- 40ns
- 50ns
- Switch Tube (Built-In/External)
- Built-in
- Non Built-In
- Synchronous Rectifier
- Yes
- Threshold Voltage
- -25mV
- Topology
- Flyback
- Flyback、Forward
- Flyback、Half-Bridge、Forward
- Forward
- Turn-Off Delay
- 1.1us
- 100ns
- 10ns
- 125ns
- 12ns
- 13ns
- 15ns
- 16ns
- 20ns
- 23ns
- Turn-Off Time
- 1.2us
- 1.6us
- 2.5us
- 20ns
- 245ns
- 25ns
- 270ns
- 2us
- 30ns
- 350ns
- Turn-On Time
- 1.1us
- 1.2us
- 1.7us
- 1.9us
- 100ns
- 150ns
- 197ns
- 1us
- 2.5us
- 200ns
- Type
- Ideal Diode
- Voltage - Breakdown
- 120V
- 180V
- 200V
- Voltage - Supply
- 0V~27V
- 0V~13V
- 0V~6V
- 3.3V~13V
- 3.3V~21V
- 3.3V~6V
- 3.5V~20V
- 3.68V~3.86V
- 3.7V~32V
- 3.75V~32V
- Working Mode
- CCM、DCM、CRM
- CCM、DCM、QR
Results remaining:
344
Hide Filters
1 item in total
- 1
Welcome back, may I help you?