JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Bencent
- BOURNS
- Conta-Clip, Inc.
- Diodes Incorporated
- DSTECH
- EATON
- ElecSuper
- PackageType
- BGA-40(2.6x4)
- BGA-9(1.2x1.2)
- CSP-9(1.2x1.2)
- D8x6
- DFN-10(2x3)
- DFN-10(3x3)
- DFN-10(4x8.25)
- DFN-10(4x8.3)
- DFN-10-EP(3x3)
- DFN-10L(3x3)
- FET Type
- Built-in common source FET
- External FET
- External FET、Integrated FET
- Integrated FET
- Features
- Overcurrent Protection
- Overcurrent Protection、Short-Circuit Protection
- Overcurrent Protection、Short-Circuit Protection、Thermal Protection、软启动
- Overcurrent Protection、Short-Circuit Protection、Thermal Protection、过压钳位保护、软启动
- Overcurrent Protection、Short-Circuit Protection、欠压锁定
- Overcurrent Protection、Short-Circuit Protection、欠压锁定、Thermal Protection
- Overcurrent Protection、Short-Circuit Protection、欠压锁定、Thermal Protection、软启动
- Overcurrent Protection、Short-Circuit Protection、欠压锁定、Thermal Protection、过压钳位保护
- Overcurrent Protection、Short-Circuit Protection、欠压锁定、Thermal Protection、过压钳位保护、内置LED状态指示功能
- Overcurrent Protection、Short-Circuit Protection、欠压锁定、Thermal Protection、过压钳位保护、软启动
- Height
- 0.555mm
- 0.55mm
- 0.625mm
- 0.62mm
- 0.64mm
- 0.685mm
- 0.68mm
- 0.6mm
- 0.75mm
- 0.7mm
- Length
- 1.19mm
- 1.19mm、1.19mm
- 1.288mm
- 1.49mm、1.49mm
- 1.4mm
- 1.4mm、1.4mm
- 1.675mm
- 10mm
- 12.45mm
- 12.7mm
- Mounting Type
- External Connection Wire
- Surface Mount
- Through hole
- Through Hole
- Number of Lines
- 4、6
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 10
- Operating Temperature
- -40℃~+150℃
- -40℃~+85℃
- Operating Voltage
- 2.5V~6V
- Operating temperature
- -30℃~+125℃
- -30℃~+65℃
- -40℃~+105℃
- -40℃~+105℃@(Ta)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+135℃
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- Output Resistance
- 110mΩ
- Output Voltage
- 6V
- Peak Output Current(Sink)
- 10uA
- 12uA
- 13uA
- 15uA
- 16.7uA
- 17uA
- 20uA
- 50uA
- 200uA
- 200uA、16mA
- Peak Output Current(Source)
- 50nA
- 100nA
- 1uA
- 5uA
- 9uA
- 10uA
- 12uA
- 15uA
- 16uA
- 20uA
- Quiescent Current
- 150uA
- RDS(on)
- 0.59mΩ
- 1mΩ
- 2.7mΩ
- 3mΩ
- 3.8mΩ
- 4.5mΩ
- 5.6mΩ
- 6mΩ
- 7mΩ
- 7.5mΩ
- Reset Voltage
- 7V
- 12V
- 14V
- 16V
- 20V
- 22V
- 25V
- Threshold Voltage
- 3mV
- 12mV
- 15mV
- 18mV
- 19.7mV
- 20mV
- 25mV
- 25mV、50mV、100mV
- 26mV、50mV
- 30mV
- Trigger Current
- 2.5mA~4mA
- 5mA
- 15mA
- 25mA~880mA
- 50mA~600mA
- 60mA
- 75mA
- 85mA~2.7A
- 100mA~2.23A
- 100mA~200mA
- Voltage Rating
- -18V~18V
- -60V~60V
- -72V~-36V
- -7V~12V
- -80V~-10V
- -80V~-20V
- -80V~-35V
- 0V~20V
- 1V~13.2V
- 1V~6V
- Width
- 1.19mm
- 1.25mm
- 1.27mm
- 1.3mm
- 1.625mm
- 1.65mm
- 1.67mm
- 1.6mm
- 1.82mm
- 1.89mm
Results remaining:
2318
Hide Filters
2 items in total
- 1
Welcome back, may I help you?