JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABB
- ABLIC
- Allegro MicroSystems, LLC
- Allwinner Tech
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AnalogicTech(Advanced Analogic Technologies)
- AnDAPT
- PackageType
- 72WLP
- B0QFN-39(4.5x6.8)
- BGA-120(6x6)
- BGA-139
- BGA-144
- BGA-144(12x12)
- BGA-169(12x12)
- BGA-186
- BGA-218
- BGA-25
- Charge Current - Max
- 50mA
- 230mA
- 250mA
- 380mA
- 450mA
- 600mA
- 800mA
- 950mA
- 1A
- 1.2A
- Charging Saturation Voltage
- 1.2V
- 3.95V
- 4.18V
- 4.2V
- 4.204V
- 4.35V
- 4.45V
- 4.6V
- 4.63V
- 5V
- ChipType
- Monitor
- Multi-Voltage Monitor
- Power Supervisor
- Sequence Generator
- Voltage Detector
- Voltage monitor
- Voltage Monitor
- Control Input Logic
- Active High
- Active High、Active Low
- Active Low
- Current - Output High(IOH)
- 500mA
- Current - Output Low(IOL)
- 500mA
- Driven Configuration
- Full-Bridge
- Duty Cycle(Max)
- 45%
- 49%
- 50%
- 66.7%
- 75%
- 80%
- 85%
- 98%
- End-Off Voltage
- 900mV
- 1V
- 2.4V
- 2.7V
- 2.75V
- 2.8V
- 2.85V
- 2.9V
- 3V
- 3.1V
- Fall Time
- 3.5ns
- 40ns
- 45ns
- Features
- EMI优化(抖频模式)
- EMI优化(抖频模式)、Overcurrent Protection、工作状态指示、可调限流、保护锁死
- EMI优化(抖频模式)、Overcurrent Protection、工作状态指示、可调限流、轻载高效模式、输出放电、线缆补偿、打嗝限流、逐波限流
- EMI优化(抖频模式)、Overcurrent Protection、频率同步
- EMI优化(抖频模式)、Overcurrent Protection、频率同步、工作状态指示、上电时序控制
- EMI优化(抖频模式)、Overcurrent Protection、频率同步、输出放电
- EMI优化(抖频模式)、内置LDOVoltage Stabilizer、Overcurrent Protection、工作状态指示、可调限流、轻载高效模式、输出放电、线缆补偿、打嗝限流、逐波限流
- EMI优化(抖频模式)、内置LDOVoltage Stabilizer、Overcurrent Protection、工作状态指示、轻载高效模式、负载断开
- EMI优化(抖频模式)、内置LDOVoltage Stabilizer、Overcurrent Protection、打嗝限流、逐波限流
- EMI优化(抖频模式)、内置LDOVoltage Stabilizer、Overcurrent Protection、轻载高效模式、打嗝限流、逐波限流
- Frequency - Switching
- 60Hz~430kHz
- 100Hz~300kHz
- 100Hz~400kHz
- 1kHz~500kHz
- 10kHz
- 20kHz~500kHz
- 25kHz~500kHz
- 50kHz~1MHz
- 50kHz~200kHz
- 50kHz~500kHz
- Function
- Boost
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Buck-Boost
- Input Logic Level - High
- 1.6V~5.4V
- Input Logic Level - Low
- -0.4V~1V
- Interface
- I2C
- Isolation
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- Manual Reset
- No
- Yes
- Maximum Continuous Current
- 38mA
- 75mA
- 300mA、1.2A
- 600mA
- 1A
- 1.25A
- 2.5A
- 6A
- 8A
- 21A
- Number of Cells
- 1~2
- 1~4
- 1~6
- 2~3
- 2~4
- 1
- 3
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 8
- Number of Drivers
- 1
- Number of Outputs
- 1、2
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Number of Voltages Monitored
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 12
- Operating Temperature
- -10℃~+100℃@(Ta)
- -10℃~+125℃
- -10℃~+125℃@(TJ)
- -10℃~+85℃
- -20℃~+75℃
- -20℃~+75℃@(TA)
- -20℃~+80℃
- -20℃~+85℃
- -20℃~+85℃@(TA)
- -20℃~+85℃@(Ta)
- Operating Temperature -
- -10℃~+125℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- 0℃~+70℃
- Output Configuration
- Positive
- Output Current
- 2.5mA
- 20mA
- 30mA
- 100mA、1.2A
- 120mA
- 150mA
- 200mA、300mA、400mA
- 200mA
- 250mA
- 400mA
- Output Type
- Adjustable
- Fixed
- Open Drain
- Open Drain、Push-pull
- Open-drain
- Open-drain、Push-pull
- Push-pull
- Output Voltage
- 300mV~2V
- 600mV~16.2V
- 600mV~3.3V
- 600mV~5V
- 650mV
- 700mV~1.5V
- 800mV~3.8V
- 800mV~14V
- 800mV~3.4V
- 1V~4V
- Power Supply Rejection Ratio (PSRR)
- 65dB@(100Hz)
- Propagation Delay tpHL
- 36ns
- Propagation Delay tpLH
- 13ns
- Quiescent Current
- 10uA
- 28uA
- 40uA
- 50uA
- 82uA
- 220uA
- 250uA
- 500uA
- 1mA
- 1.1mA
- Quiescent Current(Iq)
- 10uA
- RDS(on)
- 12mΩ
- 20mΩ
- 25mΩ
- 41mΩ
- 42mΩ
- 45mΩ
- 50mΩ
- 60mΩ
- 71mΩ
- 76mΩ
- Reference Type
- Series
- Reset Active Level
- Active High
- Active High、Active Low
- Active Low
- Reset Timeout
- 1.6s
- 1.9ms
- 100ms
- 10ms
- 10us
- 123ms
- 184ms
- 190ms
- 194ms
- 1ms
- Rise Time
- 2.5ns
- Switch tube (built-in/external)
- Built-in
- External
- Synchronous Rectifier
- No
- Yes
- The Chip Type
- Battery Protection IC
- Linear Charging IC
Results remaining:
7063
Hide Filters
2 items in total
- 1
Welcome back, may I help you?