JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AF
- AIC(Analog Integrations)
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Anpec Elec
- ASDsemi
- AWINIC(Shanghai Awinic Tech)
- PackageType
- 8-MSOP
- APM-16-CAA
- ASOP-7
- ASOP-7-150mil
- BGA-42
- BGA-6
- BGA-9(1.3x1.3)
- BGA-96
- BSOP-12-EP-300mil
- BSOP-24-EP-300mil
- Average Gate Power Dissipation (PG(AV))
- 100mW
- Collector - Emitter Voltage VCEO
- 50V
- Control Input Logic
- Active High
- Active High、Active Low
- Active Low
- Current - Collector Cutoff
- 100nA
- 500nA
- Current - Collector(Ic)
- 200mA
- 400mA
- Current - Gate Trigger(Igt)
- 10mA
- 30mA
- Current - On State(It(RMS))
- 800mA
- 2A
- 3A
- 6A
- 8A
- 10A
- Current - Output High(IOH)
- 1.65A
- 4A
- 9A
- Current - Output Low(IOL)
- 1.65A
- 4A
- 9A
- 42A
- Current - Surge(Itsm@f)
- 8A@50Hz
- 13A
- 13A@50Hz
- 13.7A@60Hz
- 20A@50Hz
- 20A
- 45A@50Hz
- 47A@60Hz
- 80A@50Hz
- 100A@50Hz
- DC Current Gain
- 55@50mA,5V
- Driven Configuration
- Full-Bridge
- Half-Bridge
- High Side
- Low Side
- Fall Time
- 10us
- 20ns
- 36ns
- Features
- Electrostatic discharge protection
- Integrated charge pump
- Integrated charge pump、Over temperature protection
- Integrated charge pump、Over temperature protection、Reverse current blocking
- Integrated charge pump、Overcurrent Protection、Over temperature protection
- Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
- Integrated charge pump、Reverse current blocking
- Latch protection
- Latch protection、Short-Circuit Protection
- Output discharge function
- Function
- Inverted
- Gate Trigger Voltage (Vgt)
- 1V
- 1.1V
- Holding Current (Ih)
- 10mA
- 20mA
- 30mA
- 45mA
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- Manual Reset
- No
- Maximum Continuous Current
- 10uA
- 220uA
- 10mA、500mA
- 15mA
- 20mA
- 27.5mA
- 38mA
- 40mA
- 44mA
- 50mA
- Number
- 1 PNP
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 11
- Number of Drivers
- 1
- 2
- 4
- Number of Lines
- 1
- Number of Outputs
- 1
- Number of Voltages Monitored
- 1
- Operating Temperature
- -20℃~+100℃
- -30℃~+125℃
- -30℃~+125℃@(Tj)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -40℃~+85℃
- -40℃~+85℃@(Ta)
- Operating Temperature -
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+100℃
- -20℃~+150℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- Operating Voltage
- 500mV~13.5V
- 2.7V~5.5V
- 3.2V~65V
- 3.5V~40V
- 4V~60V
- 5.5V~72V
- Operating temperature
- -40℃~+85℃
- Output Current
- 350mA
- 500mA
- 1A
- 1.5A
- 2A
- 3.5A
- Output Type
- Open Drain
- Output Voltage
- 11.7V~12.3V
- PFM Mode
- Not supported
- Pd - Power Dissipation
- 200mW
- 1W
- Peak off - state voltage(Vdrm)
- 600V
- 700V
- 800V
- Quiescent Current
- 1uA
- 1.25uA
- 65uA
- 130uA
- 150uA
- 700uA
- RDS(on)
- 0.6mΩ
- 0.65mΩ
- 0.9mΩ
- 1mΩ
- 1.4mΩ
- 1.5mΩ
- 1.6mΩ
- 1.7mΩ
- 2mΩ
- 2.1mΩ
- Reset Timeout
- 3.4ms
- Rise Time
- 10us
- Synchronous Rectifier
- Yes
Results remaining:
5826
Hide Filters
1 item in total
- 1
Welcome back, may I help you?