JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AF
- AIC(Analog Integrations)
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Anpec Elec
- ASDsemi
- AWINIC(Shanghai Awinic Tech)
- PackageType
- 8-MSOP
- APM-16-CAA
- ASOP-7
- ASOP-7-150mil
- BGA-42
- BGA-6
- BGA-9(1.3x1.3)
- BGA-96
- BSOP-12-EP-300mil
- BSOP-24-EP-300mil
- Average Gate Power Dissipation (PG(AV))
- 100mW
- ChipType
- Voltage monitor
- Collector - Emitter Voltage VCEO
- 36V
- 42V
- Constant Current Accuracy
- 3%
- 4%
- Control Input Logic
- Active High
- Active High、Active Low
- Active Low
- Current - Collector(Ic)
- 2.2A
- Current - Gate Trigger(Igt)
- 10mA
- Current - On State(It(RMS))
- 800mA
- 2A
- 6A
- Current - Surge(Itsm@f)
- 13A
- 13A@50Hz
- 20A
- 45A@50Hz
- Dimming
- PWM
- Driven Configuration
- High Side
- Low Side
- Duty Cycle(Max)
- 50%
- Emitter-Base Voltage(Vebo)
- 20V
- Fall Time
- 160ns
- Features
- Adjustable soft-start
- Charge pump boost
- ESD protection
- Integrated charge pump
- Integrated charge pump、Over temperature protection
- Integrated charge pump、Over temperature protection、Reverse current blocking
- Integrated charge pump、Overcurrent Protection、Over temperature protection
- Integrated charge pump、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
- Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
- Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
- Frequency - Switching
- 125kHz
- 300kHz
- Function
- Inverted
- Reverse function、Overcurrent Protection、Thermal shutdown protection
- Gate Trigger Voltage (Vgt)
- 1V
- Holding Current (Ih)
- 10mA
- 45mA
- Input Logic Level - High
- 1.296V~4.4V
- Input Logic Level - Low
- 324mV~1.1V
- Isolation
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- Maximum Continuous Current
- 10mA、500mA
- 15mA
- 20mA
- 27.5mA
- 38mA
- 40mA
- 44mA
- 50mA
- 60mA
- 80mA
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 11
- Number of Drivers
- 2
- 4
- Number of Lines
- 1
- Number of Outputs
- 1
- Number of Voltages Monitored
- 1
- Operating Temperature
- -30℃~+125℃
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+130℃@(Tj)
- -40℃~+85℃
- -40℃~+85℃@(Ta)
- -40℃~+85℃@(TA)
- -55℃~+125℃
- 0℃~+125℃
- 0℃~+70℃
- Operating Temperature -
- -10℃~+70℃
- -10℃~+85℃
- -20℃~+100℃
- -20℃~+150℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- Operating Voltage
- 4V~60V
- 5.5V~72V
- Operating temperature
- -40℃~+125℃
- -40℃~+85℃
- Output Current
- 180mA、270mA
- 200mA、250mA
- 1A
- 1.5A
- 2A
- Output Type
- Open-drain
- Push-pull
- Pd - Power Dissipation
- 160W
- 200W
- 260W
- 300W
- 400W
- Peak off - state voltage(Vdrm)
- 600V
- 700V
- 800V
- Propagation Delay tpHL
- 105ns
- Propagation Delay tpLH
- 70ns
- Quiescent Current
- 500nA
- 1.2uA
- 6uA
- 20uA
- 130uA
- Quiescent Current(Iq)
- 1.7mA
- RDS(on)
- 0.6mΩ
- 0.65mΩ
- 0.8mΩ
- 0.9mΩ
- 1mΩ
- 1.4mΩ
- 1.5mΩ
- 1.6mΩ
- 1.7mΩ
- 2.1mΩ
- Reset Active Level
- Active High
- Active Low
- Reset Timeout
- 128ms
- 256ms
- 512ms
Results remaining:
5710
Hide Filters
5710 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 229
Welcome back, may I help you?