JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- EG Micro
- Infineon Technologies
- InventChip
- JoulWatt Tech
- Kiwi Instruments
- Leadtrend Tech
- Monolithic Power Systems
- NXP Semicon
- OB(On-Bright Elec)
- PackageType
- ASOP-6
- CDIP-16
- DIP-16
- DIP-20
- DIP-8
- ESOP-16L
- LCCC-28
- LQFP-32(7x7)
- LQFP-40(7x7)
- LSOP-17-150mil
- Current - Supply
- 150uA
- 200uA
- 470uA
- 800uA
- 1.2mA
- 1.5mA
- 1.6mA
- 2mA
- 2.1mA
- 2.2mA
- Duty Cycle(Max)
- 95%
- 96%
- Features
- Cycle-by-cycle overcurrent protection、Power Good status indication
- Over Voltage Protection
- Over Voltage Protection、Over Current Protection
- Over Voltage Protection、Over Current Protection、Soft start
- Over Voltage Protection、Overtemperature protection (OTP)
- Over Voltage Protection、Soft Start、Over Temperature Protection
- Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
- Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft start
- Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
- Overvoltage protection、Undervoltage lockout
- Feedback System
- Primary-Side Feedback
- Frequency - Switching
- 6kHz~220kHz
- 7kHz
- 18kHz~40kHz、55kHz~75kHz
- 22kHz~123kHz
- 26kHz
- 28kHz
- 32kHz
- 45kHz
- 46kHz~62kHz
- 50kHz
- Function
- Boost
- Isolation
- Isolation
- Non-Isolated
- Number of Outputs
- 1
- Operating Temperature
- -20℃~+100℃
- -20℃~+125℃
- -25℃~+125℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- Output Current
- 2A
- Output Voltage
- 1V
- 385V~420V
- Pd - Power Dissipation
- 250mW
- 400mW
- 0.6W
- 890mW
- 1W
- Peak Output Current(Sink)
- 100mA
- 250mA
- 400mA
- 450mA
- 500mA
- 800mA
- 1A
- 1.2A
- 1.4A
- 1.5A
- Peak Output Current(Source)
- 50mA
- 70mA
- 75mA
- 100mA
- 250mA
- 400mA
- 500mA
- 600mA
- 650mA
- 700mA
- Quiescent Current
- 70uA
- 160uA
- 200uA
- 220uA
- 265uA
- 270uA
- 300uA
- 400uA
- 450uA
- 500uA
- Switch tube (built-in/external)
- External
- Topology
- Boost
- Flyback
- Type
- PFCController
- PFCController+AC-DCController
- Voltage - Supply
- 0V~7V
- 300mV~3.5V
- 300mV~5V
- 4.75V~5.25V
- 8.5V~34V
- 8.7V~18V
- 8.9V~26V
- 9V~11.5V
- 9V~20V
- 9V~30V
- Working Mode
- CCM
- CCM、CRM、DCM
- CCM、DCM
- CCM、QR、DCM
- CRM
- CRM、DCM
- CRM、QR
- DCM
- DCM、CRM
- PWM Modulation
Results remaining:
274
Hide Filters
1 item in total
- 1
Welcome back, may I help you?