JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allegro MicroSystems, LLC
- AMtek
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AWINIC(Shanghai Awinic Tech)
- Bardeen Micro.
- BL(Shanghai Belling)
- Diodes Incorporated
- EG Micro
- Elmos Semicon AG
- PackageType
- DFN-14L(4x5)
- DFN-15L(5x6)
- DFN-8(2x2)
- DFN12
- DFN2X3_8L
- DIP-23
- DSO-20
- ESOP-8
- ETSSOP-16-EP
- eTSSOP16
- Features
- Automatic sleep and wake-up、Interleaved conduction protection
- Built-in digital-to-analog converter、Motor stall protection、Fault detection and diagnostic output、Cycle-by-cycle current limiting
- Built-in digital-to-analog converter、Thermal shutdown、Power-up state management
- Built-in digital-to-analog converter、Thermal shutdown、Power-up state management、Adjustable current limiting
- Thermal shutdown、Adjustable current limiting
- Thermal shutdown、Adjustable current limiting、Automatic sleep and wake-up、Fault detection and diagnostic output、Cycle-by-cycle current limiting
- Thermal shutdown、Adjustable current limiting、Motor stall protection、Motor speed indication、Automatic sleep and wake-up
- Thermal shutdown、Adjustable current limiting、Motor stall protection、Motor speed indication、Fault detection and diagnostic output、Soft-switching control、Reverse current / backflow protection
- Thermal shutdown、Power-up state management、Adjustable current limiting、Fault detection and diagnostic output
- Interface
- CAN、UART、SPI
- I2C、UART、SPI
- Parallel
- Parallel、PWM
- PWM
- PWM、SPI
- Serial
- SPI
- SPI,STEP/DIR
- SPI、STEP/DIR
- Operating Temperature
- -20℃~+120℃@(Tj)
- -20℃~+150℃@(Tj)
- -20℃~+75℃@(Ta)
- -20℃~+80℃@(Ta)
- -20℃~+85℃
- -20℃~+85℃@(Ta)
- -25℃~+85℃@(Tj)
- -30℃~+85℃
- -30℃~+85℃@(Ta)
- -30℃~+95℃@(Ta)
- Output Current
- 130mA
- 250mA
- 340mA
- 350mA
- 500mA
- 570mA
- 600mA
- 700mA
- 800mA
- 1A
- RDS(on)
- 125mΩ
- 1.1Ω
- 2.4Ω
- Type of Drive Motor
- AC motor
- Brushed DC Motor
- Brushless DC Motor
- Voltage - Supply
- 1.65V~5.5V
- 2.1V~5.5V
- 2.2V~6V
- 2.5V~16V
- 2.6V~18V
- 2.6V~3.3V
- 2.6V~3.6V
- 2.7V~3.6V
- 3V~5.5V
- 3V~5.25V
- standby current
- 95uA
Results remaining:
233
Hide Filters
1 item in total
- 1
Welcome back, may I help you?