JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 2Pai Semi
- 3PEAK
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Chipanalog
- Cross chip
- GLW
- HopeRF Micro-electronics
- Hynetek
- PackageType
- BSOP-32-300mil
- BSSOP-36-300mil
- DFN-10(3x3)
- DFN-12(7.8x10)
- DIP-8
- DSO-14
- DSO-14-300mil
- DSO-16
- DSO-20
- DSO-20-77
- CMTI(kV/us)
- 25kV/us
- 50kV/us
- 100kV/us
- 125kV/us
- 150kV/us
- 200kV/us
- 250kV/us
- 300kV/us
- Current - Output High(IOH)
- 1.5A
- 2A
- 2.4A
- 6A
- Current - Output Low(IOL)
- 2.4A
- 3A
- 4A
- 6.5A
- Driven Configuration
- Full-Bridge
- Half-Bridge
- Half-Bridge、Low Side、High Side
- Low Side、High Side
- Fall Time
- 100ns
- 10ns
- 12ns
- 13ns
- 14ns
- 15ns
- 15us
- 18ns
- 19ns
- 2.5ns
- Features
- Under Voltage Protection
- Input Logic Level - High
- 1.2V~2V
- 1.5V~2V
- 1.6V~2V
- 1.6V
- 1.7V~2V
- 1.7V~2.1V
- 2V~2.3V
- 2V
- 2V~18V
- 2.1V~2.3V
- Input Logic Level - Low
- 0V~0.8V
- 0V~0.99V
- 0.8V~1.2V
- 0.8V~1.25V
- 0.8V~1.1V
- 0.8V~1V
- 0.8V
- 0.8V~1.3V
- 1V~1.2V
- 1V
- Isolation voltage(Vrms)
- 636
- 1000
- 1200
- 1420
- 1500
- 2121
- 2500
- 2828
- 3000
- 3750
- Load Type
- IGBT
- IGBT、MOSFET
- MOSFET
- MOSFET、IGBT
- Number of Channels
- 1
- 2
- Number of Drivers
- 1
- 2
- Operating Temperature
- -40℃~+105℃
- -40℃~+105℃@(Ta)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+130℃@(Tj)
- -40℃~+140℃@(Tj)
- -40℃~+150℃@(Tj)
- -40℃~+85℃@(Ta)
- -55℃~+125℃@(Ta)
- Peak Output Current(sink)
- 200mA
- 300mA
- 1A
- 1.1A
- 2A
- 2.2A
- 2.3A
- 2.5A
- 2.85A
- 3A
- Peak Output Current(source)
- 100mA
- 200mA
- 1A
- 1.5A
- 2A
- 2.3A
- 2.4A
- 2.5A
- 2.7A
- 3.3A
- Propagation Delay tpHL
- 100ns
- 105ns
- 110ns
- 120ns
- 121ns
- 130ns
- 19ns
- 200ns
- 25ns
- 28ns
- Propagation Delay tpLH
- 100ns
- 105ns
- 110ns
- 120ns
- 130ns
- 19ns
- 200ns
- 25ns
- 28ns
- 30ns
- Quiescent Current(Iq)
- 140nA
- 36uA
- 45uA
- 0.5mA
- 500uA
- 750uA
- 0.75mA
- 0.9mA
- 900uA
- 1mA
- Rise Time
- 10ns
- 12ns
- 13ns
- 14ns
- 15ns
- 16ns
- 18ns
- 20ns
- 22.9ns
- 24ns
- Voltage - Supply
- 2.25V~5.5V
- 2.7V~5.5V
- 3V~15V
- 3V~5.5V
- 5.5V~28V
- 6.5V~24V
- 6.5V~30V
- 13V~20V
- Voltage - Supply (Driver)
- 3.5V~30V
- 4.2V~30V
- 4.5V~18V
- 4.5V~35V
- 4.5V~36V
- 5V~32V
- 6V~18V
- 6.5V~25V
- 6.5V~24V
- 6.7V~25V
- Voltage - Supply (Input)
- 2.25V~5.5V
- 2.5V~6.5V
- 2.5V~5.5V
- 2.5V~6V
- 2.7V~5.5V
- 2.85V~3.5V
- 3V~5.5V
- 3V~18V
- 3V~15V
- 3V~17V
Results remaining:
498
Hide Filters
1 item in total
- 1
Welcome back, may I help you?