JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Active-Semi International Inc
- Advanced Analog Technology
- AIC(Analog Integrations)
- Aimtron
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Alpha (Taiwan)
- AME
- PackageType
- 10TDFN-EP
- 8-pinTDFN
- 8-SOP-EP
- AQFN-14-EP(2x2)
- B0QFN-23(3.5x4)
- B0QFN-28
- B0QFN-28(4.5x5.5)
- B0QFN-30(4x6)
- B1-QFN-39(11x9)
- B1QFN-39(9x11)
- Charge Current - Max
- 350mA
- 6A
- Charging Saturation Voltage
- 4.2V
- 4.3V
- 5.07V
- 5.5V
- 16.8V
- 55V
- ChipType
- Power Supervisor
- Control Input Logic
- Active High
- Active Low
- Current - Output High(IOH)
- 500uA
- 6.4mA
- Current - Output Low(IOL)
- 130uA
- 500uA
- 7mA
- 50mA
- 100mA
- 200mA
- 4A
- Driven Configuration
- Half-Bridge
- Duty Cycle(Max)
- 100%
- 45%
- 48%
- 49%
- 50%
- 66%
- 70%
- 70%、80%
- 74%
- 75%
- End-Off Voltage
- 2.4V
- Fall Time
- 10ns
- 11ns
- 20ns
- 5ns
- 6ns
- Features
- Over Current Protection
- Over Current Protection、Over Temperature Protection
- Over Current Protection、Over Temperature Protection、Reverse connection protection
- Over Current Protection、Overheat protection
- Over Current Protection、Overheat protection、Short Circuit Protection
- Over Current Protection、Overheat protection、Soft Start、Enable
- Over Current Protection、Overvoltage protection、Low ESR、Enable
- Over Temperature Protection、Reverse connection protection
- Over Voltage Protection
- Over Voltage Protection、Over Current Protection、Over Temperature Protection
- Feedback System
- Primary-Side Feedback
- Frequency - Switching
- 0kHz~2.2MHz
- 0kHz~300kHz
- 1Hz~400kHz
- 1Hz~600kHz
- 60Hz~430kHz
- 80Hz~300kHz
- 100Hz~100kHz
- 100Hz~400kHz
- 100Hz~500kHz
- 100Hz~300kHz、40kHz
- Function
- -、-
- Boost
- Boost、Buck-Boost
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Boost、Buck-Boost
- Buck、Buck-Boost
- Charge Pump
- Isolation
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- Maximum Continuous Current
- 2.7A
- 4A
- 5A
- 6A
- 65A
- Number of Cells
- 1~12
- 1~2
- 1~3
- 1~4
- 1~6
- 2~4
- 1
- 2
- 4
- Number of Channels
- 1
- 2
- Number of Outputs
- 1、2
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Operating Temperature
- -10℃~+100℃
- -10℃~+100℃@(TA)
- -10℃~+105℃
- -10℃~+105℃@(TA)
- -10℃~+105℃@(TJ)
- -10℃~+125℃@(TJ)
- -10℃~+125℃@(TJ)、-10℃~+100℃@(TA)
- -10℃~+85℃
- -10℃~+85℃@(TA)
- -20℃~+100℃
- Operating Temperature -
- -25℃~+85℃
- -30℃~+150℃
- -40℃~+100℃
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+85℃
- Output Configuration
- Positive
- Positive and Negative
- Output Current
- 200uA
- 500uA
- 950uA
- 1mA
- 1.2mA
- 2mA
- 3mA
- 4mA
- 4.5mA
- 5mA
- Output Current(Max)
- 3A
- 4A
- 6A
- 12A
- Output Type
- -、-
- Adjustable
- Adjustable and Fixed
- Adjustable、Fixed
- Fixed
- Fixed、Adjustable
- Output Voltage
- -10V~-1.5V
- -10V~-900mV
- -12V
- -12V~-1.31V
- -12V~12V
- -12V、12V
- -13.95V、-1.2V~12.78V、3.2V
- -15V
- -15V~-2.6V
- -15V~-2V
- Pd - Power Dissipation
- 590mW
- 20W
- 40W
- 200W
- 260W
- 400W
- Quiescent Current
- 0uA
- 7nA
- 10nA
- 40nA
- 50nA
- 60nA
- 65nA
- 75nA
- 95nA
- 100nA
- RDS(on)
- 1.7mΩ、2mΩ
- 80mΩ
- 90mΩ
- 100mΩ
- 130mΩ
- 380mΩ
- 510mΩ
- 1.1Ω
- Rise Time
- 10ns
- Switch tube (built-in/external)
- Built-in
- External
- External、Built-in
- Synchronous Rectifier
- No
- Yes
- Topology
- Boost
- Boost、Buck
- Boost、Buck-Boost
- Boost、Buck-Boost、Flyback
- Boost、Buck-Boost、Flyback、Inverting
- Boost、Buck-Boost、SEPIC、Flyback
- Boost、Buck、Buck
- Boost、Buck、Buck-Boost
- Boost、Buck、Buck-Boost、Flyback
- Boost、Buck、Buck-Boost、Flyback、Forward
- Type
- High Side Switch
- High Side Switch、Low Side Switch
- Load Switch
- Type of Battery
- Lithium-ion/Polymer
- Supercapacitor
- Voltage - Breakdown
- 200V
- 500V
- 650V
- 800V
- Voltage - Supply
- -80V~-4.5V
- 0V~18V
- 0V~30V
- 0V~55V
- 20mV~500mV
- 100mV~5.5V
- 100mV~5.1V
- 130mV~3V
- 225mV~5V
- 250mV~5.1V
- Voltage - Supply(VCCA)
- 3V~100V
- Voltage Dropout
- 600mV@(300mA)
Results remaining:
42113
Hide Filters
4 items in total
- 1
Welcome back, may I help you?