JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Active-Semi International Inc
- Advanced Analog Technology
- AIC(Analog Integrations)
- Aimtron
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- Alpha (Taiwan)
- AME
- PackageType
- 10TDFN-EP
- 8-pinTDFN
- 8-SOP-EP
- AQFN-14-EP(2x2)
- B0QFN-23(3.5x4)
- B0QFN-28(4.5x5.5)
- B0QFN-30(4x6)
- B1-QFN-39(11x9)
- B1QFN-39(9x11)
- B1QFN-41(9x11)
- 0V Battery Charge
- Not supported
- Battery Temperature Detection
- Not supported
- Charge Current - Max
- 1.8A
- Charging Saturation Voltage
- 4.2V
- 16.8V
- ChipType
- Power Supervisor
- Voltage monitor
- Control Input Logic
- Active High
- Dimming
- PWM
- Driven Configuration
- Half-Bridge
- Duty Cycle(Max)
- 100%
- 48%
- 49%
- 50%
- 66%
- 70%
- 72%
- 78%
- 80%
- 84%
- Features
- Abnormal state protection、Primary-secondary side cooperative control
- Adjustable current limiting
- Adjustable current limiting、Cable compensation
- Adjustable current limiting、Dynamic voltage scaling
- Adjustable current limiting、External compensation
- Adjustable current limiting、External compensation、Built-in LDO regulator
- Adjustable current limiting、Frequency synchronization
- Adjustable current limiting、Frequency synchronization、Built-in LDO regulator
- Adjustable current limiting、Frequency synchronization、Built-in LDO regulator、Output voltage differential sensing
- Adjustable current limiting、Frequency synchronization、Dynamic voltage scaling
- Feedback System
- Secondary-Side Feedback
- Frequency - Switching
- 0kHz~2.2MHz
- 0kHz~300kHz
- 1Hz~400kHz
- 1Hz~100kHz
- 1Hz~600kHz
- 60Hz~430kHz
- 80Hz~300kHz
- 100Hz~100kHz
- 100Hz~400kHz
- 100Hz~500kHz
- Function
- Boost
- Boost、Buck-Boost
- Boost、Flyback
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Boost、Buck-Boost
- Buck、Buck-Boost
- Charge Pump
- Inverted、boost converter
- Ib - Input Bias Current
- 25nA
- Isolation
- Isolation
- Non-Isolated
- Load Type
- MOSFET
- Maximum Continuous Current
- 2.7A
- 6A
- Number of Cells
- 1~3
- 1~4
- 1
- 4
- Number of Channels
- 1
- 2
- Number of Outputs
- 1、1
- 1、2
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- Number of Voltages Monitored
- 1
- Operating Temperature
- -0℃~+85℃
- -10℃~+100℃
- -10℃~+100℃@(TA)
- -10℃~+105℃
- -10℃~+105℃@(TA)
- -10℃~+105℃@(TJ)
- -10℃~+125℃@(TJ)
- -10℃~+125℃@(TJ)、-10℃~+100℃@(TA)
- -10℃~+85℃
- -10℃~+85℃@(TA)
- Operating Temperature -
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+85℃
- Operating Voltage
- 2.5V~16V
- Operating temperature
- -40℃~+85℃
- Output Configuration
- Positive
- Output Current
- -、25mA、50mA、100mA、300mA、300mA、600mA、600mA
- 200uA
- 500uA
- 950uA
- 1mA
- 1.2mA
- 2mA
- 3mA
- 4mA
- 4.5mA
- Output Current(Max)
- 3A
- 4A
- 6A
- 12A
- Output Type
- Adjustable
- Adjustable and Fixed
- Adjustable、Adjustable
- Adjustable、Adjustable、Fixed
- Adjustable、Fixed
- Fixed
- Fixed、Adjustable and Fixed
- Push-pull
- Output Voltage
- -12V
- -13.95V、-1.2V~12.78V、3.2V
- -150V~-400mV
- -15V
- -15V~-2V
- -15V~0V
- -15V、-12V、-5V、5V、12V、15V
- -15V、-2V~15V、3.2V
- -16V~-14V、-5.25V~-4.75V
- -16V~-1V
- Pd - Power Dissipation
- 0.65W
- 650mW
- 200W
- 400W
- Quiescent Current
- 0uA
- 7nA
- 10nA
- 30nA
- 40nA
- 50nA
- 60nA
- 65nA
- 75nA
- 80nA
- RDS(on)
- 80mΩ
- 90mΩ
- 100mΩ
- 130mΩ
- 380mΩ
- 510mΩ
- Single Supply
- 2.7V~5.5V
- Supply Current (Iq)
- 6uA
- 5.5mA
- Switch tube (built-in/external)
- Built-in
- Built-in、Built-in
- External
- External、Built-in
- Switching Frequency
- 2.5MHz
- Synchronous Rectifier
- No
- No、Yes
- Yes
- Yes、Yes
- The Chip Type
- Charging IC
- Threshold Voltage
- 3V
- Topology
- Boost
- Boost、Buck
- Boost、Buck-Boost
- Boost、Buck-Boost、Flyback
- Boost、Buck-Boost、Flyback、Inverting
- Boost、Buck-Boost、SEPIC、Flyback
- Boost、Buck、Buck
- Boost、Buck、Buck-Boost
- Boost、Buck、Buck-Boost、Flyback
- Boost、Buck、Buck-Boost、Flyback、Forward
- Type
- DC-DC
- Load Switch
- Type of Battery
- Lithium Battery
- Lithium-ion/Polymer
- Voltage - Breakdown
- 500V
- Voltage - Input(DC)
- 1.8V~6V
Results remaining:
42181
Hide Filters
42181 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 1688
Welcome back, may I help you?