JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- Allegro MicroSystems, LLC
- AmagicTech
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- AWINIC(Shanghai Awinic Tech)
- Fitipower Integrated Tech
- Full-Way
- GMT(Global Mixed-mode Tech)
- PackageType
- BGA-36(3.5x3.5)
- CDIP-8
- CERDIP-8
- DFN-10(2x3)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-10-EP(4x4)
- DFN-12(1.5x3)
- DFN-12-EP(1.5x3)
- DFN-12-EP(3x4)
- Charge Current - Max
- 7.5mA
- 600mA
- 1.45A
- Charging Saturation Voltage
- 3.8V
- 4.2V
- 4.35V
- 10.5V
- 16.384V
- 16.8V
- 19.2V
- ChipType
- Power Supervisor
- Voltage Detector
- Voltage Monitor
- End-Off Voltage
- 2.5V
- 2.8V
- 3V
- Energy Efficiency
- 60%
- 65%
- 70%
- 72%
- 74%
- 75%
- 76%
- 78%
- 80%
- 81%
- Features
- Over Current Protection、Over Temperature Protection
- Over Current Protection、Overheat protection
- Over Voltage Protection、Short Circuit Protection
- Overcurrent Protection
- Overcurrent Protection、软启动
- Overcurrent Protection、软启动、自适应开关频率
- Overcurrent Protection、软启动、自适应开关频率、数字控制
- Overcurrent Protection、输出短路保护、低功耗待机
- Overcurrent Protection、输出短路保护、低功耗待机、自适应开关频率
- Overcurrent Protection、输出短路保护、低功耗待机、负载断开
- Frequency - Switching
- 5kHz
- 6kHz~130kHz
- 30kHz
- 35kHz
- 45kHz
- 100kHz~1MHz
- 200kHz~1.33MHz
- 200kHz~2.2MHz
- 200kHz~500kHz
- 240kHz~360kHz、280kHz~355kHz
- Function
- Boost
- boost converter
- boost converter、Step-down
- Buck
- Buck-Boost
- Buck、Boost
- Inverted
- Inverted、boost converter
- Inverted、boost converter、Step-down
- Inverted、Buck-Boost
- Isolation
- Non-Isolated
- Manual Reset
- No
- Yes
- Noise
- 150uVrms
- Number of Cells
- 1~2
- 1~3
- 1~4
- 2~3
- 2~4
- 3~4
- 1
- Number of Outputs
- 1
- 2
- 3
- 4
- 5
- Number of Voltages Monitored
- 1
- 2
- 3
- 4
- 5
- 7
- Operating Temperature
- -10℃~+85℃
- -20℃~+70℃
- -20℃~+70℃@(Ta)
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+60℃
- -25℃~+85℃
- -25℃~+85℃@(Ta)
- -30℃~+85℃
- -40℃~+100℃
- Operating Voltage
- 80mV~3.3V
- 100mV~3.3V
- 225mV~2.5V
- 1.15V~5.5V
- 1.2V~28V
- 1.2V~8V
- 1.4V~5.5V
- 1.5V~10V
- 1.5V~5.5V
- 1.5V~12V
- Output Configuration
- Negative
- Positive
- Positive and Negative
- Output Current
- 5mA
- 10mA
- 12mA
- 15mA
- 20mA
- 25mA
- 26mA
- 30mA
- 40mA
- 45mA
- Output Resistance
- 50mΩ
- 134mΩ
- 180mΩ
- 230mΩ
- 1Ω
- 1.5Ω、2Ω
- 2Ω
- 2.5Ω
- 3Ω
- 3.5Ω
- Output Type
- Adjustable
- Adjustable and Fixed
- Fixed
- Open-drain
- Output Voltage
- -10V~-1.5V
- -10V~-2.5V
- -10V~-4V
- -10V、36V
- -11V~-2.5V
- -12V~-1.5V
- -15V~-1.5V
- -18V~-2V
- -18V~-3V
- -20V~-4.5V
- PFM Mode
- Not supported
- Support
- Pd - Power Dissipation
- 571mW
- Power Supply Rejection Ratio (PSRR)
- 60dB@(100Hz)
- Quiescent Current
- 320nA
- 360nA
- 580nA
- 1uA
- 5uA
- 8uA
- 15uA
- 16uA
- 18uA
- 20uA
- Reset Active Level
- Active Low
- Reset Timeout
- 200us
- Switch tube (built-in/external)
- Built-in
- External
- Switching Frequency
- 5kHz
- 5kHz、40kHz
- 6kHz
- 8kHz
- 10kHz
- 10kHz、80kHz
- 11kHz
- 12kHz
- 13kHz、100kHz、250kHz
- 19kHz
- Synchronous Rectifier
- No
- Yes
- The Chip Type
- Linear Charging IC
- Threshold Voltage
- 500mV
- 6.1V
- Topology
- Boost
- Boost、Buck
- Boost、SEPIC、Flyback、Inverting
- Buck
- Inverting
- Type of Battery
- Lithium-ion/Polymer
- Multi-Chemistry
- Voltage - Supply
- 1.2V~28V
- 1.5V~5.5V
- 1.5V~6V
- 1.5V~9V
- 1.8V~5.5V
- 1.9V~7V
- 2V~5.5V
- 2V~16.5V
- 2.2V~4.5V
- 2.25V~5.5V
- Voltage Dropout
- 45mV@(300mA)
- 300mV@(150mA)
- 500mV@(500mA)
- Watchdog
- No
- standby current
- 45uA
- 100uA
- 350uA
Results remaining:
1461
Hide Filters
11 items in total
- 1
Welcome back, may I help you?