JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- Allegro MicroSystems, LLC
- AmagicTech
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Analog Technologies
- AWINIC(Shanghai Awinic Tech)
- Fitipower Integrated Tech
- Full-Way
- GMT(Global Mixed-mode Tech)
- PackageType
- BGA-36(3.5x3.5)
- CDIP-8
- CERDIP-8
- DFN-10(2x3)
- DFN-10(3x3)
- DFN-10-EP(2x3)
- DFN-10-EP(3x3)
- DFN-12(1.5x3)
- DFN-12-EP(1.5x3)
- DFN-12-EP(3x4)
- Battery Temperature Detection
- Not supported
- Channel Type
- Bidirectional
- Charge Current - Max
- 7.5mA
- 150mA
- 175mA
- 600mA
- Charging Saturation Voltage
- 4.2V
- 4.5V
- 5.3V
- 16.384V
- ChipType
- Power Supervisor
- Voltage monitor
- End-Off Voltage
- 3V
- Energy Efficiency
- 60%
- 65%
- 70%
- 72%
- 74%
- 75%
- 76%
- 78%
- 80%
- 81%
- Features
- Adaptive switching frequency
- Cascade support
- Cascade support、Adaptive switching frequency
- Cascade support、Charge pump / inverting topology switching
- Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency
- Cascade support、Charge pump / inverting topology switching、Adaptive switching frequency、Digital control
- Cascade support、Charge pump / inverting topology switching、Digital control
- Cascade support、Charge pump / inverting topology switching、Low ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Low-power standby
- Cascade support、Charge pump / inverting topology switching、Low-power standby
- Cascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency
- Frequency - Switching
- 5kHz
- 30kHz
- 100kHz~1MHz
- 200kHz~500kHz
- 250kHz
- 300kHz、355kHz
- 300kHz
- 320kHz~480kHz、380kHz~570kHz
- 500kHz
- 500kHz~1MHz
- Function
- Boost
- boost converter
- boost converter、Step-down
- Buck
- Buck-Boost
- Inverted
- Inverted、boost converter
- Inverted、boost converter、Step-down
- Inverted、Buck-Boost
- Step-down
- Number of Cells
- 1~3
- 2~3
- 1
- 2
- Number of Circuits
- 1
- Number of Elements
- 1
- Number of Outputs
- 1
- 2
- 3
- 4
- Number of Voltages Monitored
- 1
- Operating Temperature
- -10℃~+85℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+60℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+125℃
- -40℃~+125℃@(TA)
- Operating Voltage
- 100mV~3.3V
- 225mV~2.5V
- 500mV~13.5V
- 1.15V~5.5V
- 1.2V~28V
- 1.2V~8V
- 1.4V~5.5V
- 1.5V~10V
- 1.5V~5.5V
- 1.5V~12V
- Output Configuration
- Positive
- Output Current
- 5mA
- 10mA
- 12mA
- 15mA
- 20mA
- 25mA
- 26mA
- 30mA
- 40mA
- 45mA
- Output Resistance
- 50mΩ
- 134mΩ
- 180mΩ
- 230mΩ
- 1Ω
- 1.5Ω、2Ω
- 2Ω
- 2.5Ω
- 3Ω
- 3.5Ω
- Output Type
- Adjustable
- Fixed
- Open-drain
- Output Voltage
- -10V~-1.5V
- -10V~-2.5V
- -10V~-4V
- -10V、36V
- -11V~-2.5V
- -12V~-1.5V
- -15V~-1.5V
- -18V~-2V
- -18V~-3V
- -20V~-4.5V
- PFM Mode
- Not supported
- Support
- Quiescent Current
- 320nA
- 360nA
- 580nA
- 1uA
- 2uA
- 5uA
- 8uA
- 15uA
- 16uA
- 18uA
- Supply Current (Iq)
- 20uA
- Switch tube (built-in/external)
- Built-in
- External
- Switching Frequency
- 5kHz
- 5kHz、40kHz
- 6kHz
- 8kHz
- 10kHz
- 10kHz、80kHz
- 11kHz
- 12kHz
- 13kHz、100kHz、250kHz
- 18kHz
- Synchronous Rectifier
- No
- Yes
- The Chip Type
- Charging IC
- Charging IC、Balancing IC
- Linear Charging IC
- Threshold Voltage
- 6.1V
- Topology
- Boost
- Buck
- Inverting
- Type of Battery
- Lithium-ion/Polymer
- Multi-Chemistry
- Supercapacitor
- Voltage - Supply
- 1.5V~6V
- 1.5V~9V
- 1.9V~7V
- 2V~5.5V
- 2.3V~5.5V
- 2.4V~6V
- 2.5V~6V
- 2.7V~5.5V
- 2.7V~10V
- 2.7V~24V
- Voltage - Supply(VCCA)
- 1.8V~5.5V
- Voltage - Supply(VCCB)
- 2.7V~10V
Results remaining:
1487
Hide Filters
11 items in total
- 1
Welcome back, may I help you?