JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- Advanced Analog Technology
- AIC(Analog Integrations)
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- Allwinner Tech
- AmagicTech
- AME
- AMS
- Analog Devices
- PackageType
- 14TDFN-EP
- 8-TDFN
- BGA-120(6x6)
- BGA-169(12x12)
- BGA-186
- BGA-186(12x12)
- BGA-30
- BGA-49(3.5x3.5)
- BGA-56(3.7x4.2)
- BGA-81(3.9x4)
- 0V Battery Charge
- Not supported
- Support
- Balance Current
- 5mA
- 6mA
- 8mA
- 10mA
- 15mA
- 30mA
- 50mA
- 55mA
- 55mA、60mA
- 58mA
- Battery Temperature Detection
- Not supported
- Support
- Charge Current - Max
- 4.5uA
- 6uA
- 40uA
- 150uA
- 200uA
- 700uA
- 1mA
- 4mA
- 5mA
- 6mA
- Charging Saturation Voltage
- 1.205V
- 1.425V
- 1.46V
- 1.5075V
- 1.86V
- 1.9V
- 1.95V
- 2V
- 2.1V
- 2.267V
- Control Input Logic
- Active High
- End-Off Voltage
- 730mV
- 750mV
- 800mV
- 900mV
- 950mV
- 1V
- 1.1V
- 1.2V
- 1.339V
- 1.4V
- Features
- Adjustable current limiting、Frequency synchronization、External compensation
- Automatic recharge、Charge termination
- Automatic recharge、Charge termination、Soft-start、Short-Circuit Protection、Reverse current blocking
- Automatic recharge、Over-discharge protection
- Automatic recharge、Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
- Automatic recharge、Programmable charging current、Overcharge protection、Over-discharge protection
- Automatic recharge、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
- Battery temperature monitoring
- Built-in LDO regulator、Operating status indication、Adjustable current limiting
- Built-in LDO regulator、Output voltage tracking、Operation status indication、Adjustable current limiting
- Frequency - Switching
- 450kHz~550kHz
- 600kHz
- 1.2MHz
- Function
- boost converter
- Buck-Boost
- Interface
- HDQ
- HDQ、SMBus
- I2C
- I2C、HDQ
- I2C、SMBus
- I2C、SPI
- I2C、SPI、HDQ
- I2C、SPI、UART
- I2C、UART
- I2C、UART、SMBus
- Maximum Continuous Current
- 1.2A
- Number of Cells
- 11~14
- 11~15
- 12~15
- 1~10
- 1~12
- 1~14
- 1~144
- 1~15
- 1~16
- 1~17
- Number of Channels
- 2
- Number of Outputs
- 1
- Number of Voltages Monitored
- 1
- Operating Temperature
- -10℃~+100℃
- -10℃~+105℃
- -10℃~+125℃
- -10℃~+85℃
- -15℃~+125℃
- -20℃~+125℃
- -20℃~+140℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- Operating Temperature -
- -40℃~+85℃
- Operating Voltage
- 80mV~3.3V
- Output Current
- 400mA
- 3A
- 6A
- Output Type
- Adjustable
- Output Voltage
- 1.8V~5.5V
- 4.2V
- 8V~13.05V
- Quiescent Current
- 1.9uA
- 170uA
- 4mA
- RDS(on)
- 55mΩ
- Reset Timeout
- 1s
- Supply Current (Iq)
- 0uA
- 5nA
- 10nA
- 15nA
- 20nA
- 40nA
- 50nA
- 65nA
- 75nA
- 100nA
- Switch tube (built-in/external)
- Built-in
- Synchronous Rectifier
- No
- Yes
- The Chip Type
- Balancing IC
- Balancing IC、Monitoring IC
- Battery Balancing IC
- Battery Monitoring IC
- Battery Protection IC
- Cell Balancing IC
- Charging IC
- Charging IC、Balancing IC
- Charging IC、Monitoring IC
- Charging IC、Protection IC
- Topology
- Buck-Boost
- SEPIC、Flyback
- Type
- Load Switch
- Type of Battery
- Lead-Acid Battery
- LiFePO4 Battery
- LiFePO4 Battery、Lead-Acid Battery
- Lithium Battery
- Lithium Battery、Lead-Acid Battery
- Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
- Lithium Battery、LiFePO4 Battery
- Lithium Battery、LiFePO4 Battery、Lead-Acid Battery
- Lithium Battery、LiFePO4 Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery
- Lithium Battery、LiFePO4 Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
- Voltage - Supply
- -2.5V~5.5V
- -300mV~10V
- -300mV~26V
- -300mV~35V
- -300mV~6.5V
- -300mV~6V
- -300mV~8V
- -300mV~9V
- -5V~600V
- -6.5V~9V
Results remaining:
8105
Hide Filters
1 item in total
- 1
Welcome back, may I help you?