JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- --
- 2J s.r.o.
- 2Pai Semi
- 3L COILS
- 3M
- 3PEAK
- 4D Systems
- A Power microelectronics
- A1semi Electronics
- PackageType
- 'IDC-14-1.27
- (7.5*3.5)
- - 11
- -23*16*40双针黑色,针距18
- -DIP
- -dip
- -FL
- -smd
- -辅料
- .100Surface Mount Terminal Strip
- A/D
- 16x10bit
- 28X8bit
- 4x8bit
- 7x10bit
- 8x10bit
- 8X8bit
- 0
- CAN
- 0
- 2
- Capacitance
- 560uF
- Core Processor
- ARM7®
- ARM® Cortex®-M3
- H8/300L
- M8B
- M8C
- ST7
- 8032
- 8051
- Core Size
- 16/32-Bit
- 32-Bit
- 8-Bit
- D/A
- 1X10bit
- 1x14bit
- 0
- Diameter
- 30mm
- EEPROM Size
- 128Bytes
- 8Bytes
- 0
- Ethernet
- 10/100 Ethernet MAC
- 0
- Features
- EBI/EMI,IrDA,LIN,Microwire,SSI
- Height - Seated (Max)
- 50mm
- I2C(SMBUS/PMBUS)
- 0
- 1
- 2
- LCD
- 0
- Number of I/O
- 8
- 10
- 17
- 18
- 24
- 28
- 45
- 46
- 60
- 112
- Operating Temperature
- -25℃~+105℃
- PWM
- 0
- 1
- 2
- 4
- 5
- 8
- Program Memory Size
- 1st Flash 256KB,2nd Flash 32KB
- 1st Flash 64KB,2nd Flash 16KB
- 256KB
- 32kB
- 4KB
- 8KB
- Program Memory Type
- FLASH
- OTP
- ROMless
- RAM Size
- 16KB
- 1KB
- 256Bytes
- 2KB
- 32KB
- 512Bytes
- 96KB
- SPI
- 0
- 1
- 2
- 4
- Speed
- 8MHz
- 12MHz
- 18MHz
- 24MHz
- 40MHz
- 48MHz
- 60MHz
- 80MHz
- Tolerance
- ±20%
- UART/USART
- 2 USART
- 0
- 1
- 2
- 3
- 4
- USB Device
- 0
- 1
- 2
- USB Host/OTG
- 0
- 1
- 2
- Voltage - Supply (Vcc/Vdd)
- 1.235V ~ 1.365V
- 1.65V ~ 1.95V
- 2.4V ~ 3.6V
- 2.4V ~ 5.25V
- 2.7V ~ 5.5V
- 3V ~ 5.5V
- 3V ~ 5V
- 3.15V ~ 3.45V
- 3.5V ~ 5.5V
- 4.5V ~ 5.5V
- Voltage Rating
- 450V
Results remaining:
142884
Hide Filters
20 items in total
- 1
Welcome back, may I help you?