JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- AMD(Advanced Micro Devices)
- AMD/XILINX
- AMS
- Analog Devices Inc./Maxim Integrated
- Bel Fuse
- Brightking
- Broadcom Limited
- Broadcom/AVAGO
- Bulgin
- PackageType
- 1.6x1.6mm
- 1414(3535Metric)
- 16-QSOP
- 40-QFN
- 64-QFN (9x9)
- BGA-100_8X8mm
- BGA-256(17x17)
- BGA-900(31x31x1)
- BGA324-19X19
- Bolt Mount
- -3dB Bandwidth
- 200kHz
- 250kHz
- CMTI(kV/us)
- 100V/us
- 1kV/us
- 5kV/us
- 10kV/us
- 15kV/us
- 18kV/us
- 20kV/us
- 25kV/us
- 30kV/us
- 35kV/us
- Capacitance
- 105pF@1kHz
- 210pF@1kHz
- 400pF@1kHz
- 710pF@1kHz
- 780pF@1kHz
- 850pF@1kHz
- 930pF@1kHz
- 1nF@1kHz
- Clamping Voltage
- 9.2V
- 10V
- 10.3V
- 10.5V
- 11.2V
- 11.3V
- 12.1V
- 12.6V
- 12.9V
- 13.6V
- Color
- Black
- Connector Type
- Board Side
- Connector
- RJ45 Modular Plug
- RJ50 crystal head
- Contact Form
- 1 Form A (SPST-NO)
- Contact Material
- Brass
- Copper alloy
- Phosphor Bronze
- Phosphor bronze
- Contact Plating
- Gold
- Tin
- Tin-Lead
- Current - Continuous Drain(Id)
- 80A
- 82A
- Current - Output High(IOH)
- 250mA
- 1.8A
- 2A
- 2.5A
- 4A
- Current - Output Low(IOL)
- 500mA
- 3A
- 4A
- 4.1A
- Current - Saturation(Isat)
- 50mA
- 170mA
- 190mA
- 200mA
- 260mA
- 280mA
- 320mA
- 330mA
- 340mA
- 360mA
- Current - Supply
- 23mA
- 26mA
- 29mA
- 43mA
- 44mA
- 46mA
- 90mA
- 98mA
- 100mA
- 108mA
- Current Rating
- 2.5mA
- 190mA
- 260mA
- 280mA
- 300mA
- 380mA
- 390mA
- 420mA
- 450mA
- 480mA
- Current Rating-Signal
- 3A
- 5A
- Current Transfer Ratio (CTR) Maximum/Saturation Value
- 600%
- Current Transfer Ratio (CTR) Minimum
- 50%
- DC Resistance(DCR)
- 2.1mΩ
- 2.3mΩ
- 2.5mΩ
- 2.6mΩ
- 2.65mΩ
- 3.1mΩ
- 3.8mΩ
- 4mΩ
- 4.3mΩ
- 5.2mΩ
- Data Rate
- 10Mbps
- 132Mbps
- 15Mbps
- 2.5Mbps
- 40Mbps
- 5Mbps
- Data Rate(Max)
- 100Mbps
- 10Mbps
- 150Mbps
- 15Mbps
- 1Mbps
- Default Output
- High Level
- High Level、Low Level
- Low Level
- Differential Input Voltage
- ±200mV
- ±50mV
- Digit/Alpha Size(inch)
- 0.28
- 0.3
- 0.31
- 0.4
- 0.43
- 0.56
- Diode Configuration
- Common Anode
- Common Cathode
- Display Type
- 7 Segment
- Drain to Source Voltage
- 40V
- 55V
- 60V
- Embedded Block RAM
- 221184bit
- Energy
- 210J
- 275J
- 305J
- 350J
- 380J
- 42J
- 565J
- 67J
- Fall Time
- 12ns
- 13.3ns
- 20ns
- 8.5ns
- Fall time
- 3us
- Forward Current
- 1mA
- 2mA
- 5mA
- 10mA
- 20mA
- 30mA
- 50mA
- Forward voltage
- 1.3V
- Frequency
- 292kHz
- 2.048MHz
- 10MHz
- 12.288MHz
- 14.7494MHz
- 16MHz
- 16.384MHz
- 16.8MHz
- 19.44MHz
- 22.5792MHz
- Frequency Stability
- ±18ppm
- ±20ppm
- ±25ppm
- ±30ppm
- ±35ppm
- ±50ppm
- ±7ppm
- Gain
- 34.825~35.175
- 8.16~8.24
- Gain Bandwidth Product
- 125kHz
- Gate Charge(Qg)
- 135nC@10V
- 150nC@10V
- 160nC@10V
- Gate Threshold Voltage (Vgs(th))
- 2.5V
- 4V
- Gender
- Female
- Male
- High level Delay Time
- 200ns
- 480ns
- Hold Current(Ih)
- 50mA
- 150mA
- Ib - Input Bias Current
- 50pA
- 100nA
- 140uA
- Illumination Color
- Amber
- Blue
- Emerald Green
- Green
- Orange
- Orange, Emerald Green
- Red
- Red, Emerald Green
- White
- Yellow
- Impedance
- 50Ω
- 75Ω
- Impulse Discharge Current
- 2.5kA
- 3kA
- 5kA
- 10kA
- 20kA
- Inductance
- 220nH
- 360nH
- 400nH
- 560nH
- 800nH
- 1uH
- 1.1uH
- 1.2uH
- 1.3uH
- 1.4uH
- Input Capacitance(Ciss)
- 6.9nF@25V
- 8.55nF@25V
- 9nF@25V
- 9.6nF@25V
Results remaining:
10079
Hide Filters
5 items in total
- 1
Welcome back, may I help you?