JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- American Bright Optoelectronics Corporation
- AOTE
- Cosmo Electronics
- CT Micro International
- Everlight Elec
- Existar
- Galaxy Microelectronics
- GOODWORK
- GUOXIN JIAPIN SEMICONDUCTOR
- HENGTUO ELECTRONICS
- PackageType
- 6-DIP
- DIP
- DIP-4
- DIP-5
- DIP-5-DC
- DIP-6
- DIP-6-M
- DIP-6L
- DIP-6M
- DIP-7
- Current - Surge(Itsm)
- 0.6A
- 1A
- 1.2A
- 1.5A
- 2A
- 3A
- 9A
- 12A
- Features
- Integrated noise suppression circuit
- Output overvoltage protection
- Random phase triggering
- Zero-crossing trigger
- Zero-crossing trigger、Integrated noise suppression circuit
- 过零触发
- 随机相位触发
- Forward Current
- 5mA
- 10mA
- 15mA
- 20mA
- 22.5mA
- 25mA
- 30mA
- 50mA
- 60mA
- 80mA
- Holding Current (Ih)
- 65uA
- 0.065mA
- 0.1mA
- 100uA
- 0.2mA
- 200uA
- 220uA
- 0.237mA
- 237uA
- 0.25mA
- Input Type
- AC
- DC
- Isolation Voltage(Vrms)
- 400V
- 2.5kV
- 3.535kV
- 3.55kV
- 3.75kV
- 4kV
- 4.17kV
- 4.42kV
- 5kV
- 5.3kV
- Load Voltage
- 120V
- 250V
- 400V
- 480V
- 600V
- 800V
- Number of Channels
- 1
- 2
- Number of terminals
- 4
- 5
- 6
- 7
- 8
- Operating Temperature
- -25℃~+85℃
- -30℃~+100℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+85℃
- -50℃~+100℃
- -55℃~+100℃
- -55℃~+110℃
- Output Current(It(rms))
- 50mA
- 60mA
- 70mA
- 100mA
- 150mA
- 300mA
- 900mA
- 1A
- 1.2A
- 2A
- Output Type
- SCR
- TRIAC
- Power Dissipation
- 120mW
- 150mW
- 200mW
- 250mW
- 270mW
- 300mW
- 330mW
- 0.33W
- 350mW
- 0.35W
- Static dv/dt
- 0.2V/us
- 3V/us
- 5V/us
- 6V/us
- 10V/us
- 12V/us
- 100V/us
- 200V/us
- 210V/us
- 500V/us
- Voltage - Forward(Vf)
- 900mV
- 1V
- 1.1V
- 1.15V
- 1.16V
- 1.18V
- 1.2V
- 1.21V
- 1.23V
- 1.24V
- Zero Crossing Circuit
- No
- Yes
Results remaining:
1447
Hide Filters
7 items in total
- 1
Welcome back, may I help you?