JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABB
- Altech
- Altran Magnetics, LLC
- Autonics
- BC
- Bright Toward Industrial Co., Ltd.
- Broadcom Limited
- California Eastern Laboratories
- Carlo Gavazzi Computing Solutions
- Celduc
- PackageType
- 4-SIL
- 4-SOP (2.54mm)
- 8-DIP
- DIP-16
- DIP-4
- DIP-6
- DIP-7
- DIP-8
- Flatpack-6
- Flatpack-8
- Contact Form
- 1 Form A (SPST-NO)
- 2 Form A (DPST-NO)
- 3 Form A (3PST-NO)
- 1 Set Normally Open: 1A (SPST NO)
- Current - Surge(Itsm)
- 350mA
- 1A
- 2A
- 3A
- 5A
- 6A
- 8A
- 9A
- 10A
- 12A
- Forward Current(If)
- 0.5mA
- 2mA
- 5mA
- 8mA
- 10mA
- 12mA
- 15mA
- 18mA
- 20mA
- 25mA
- Forward voltage
- 1.14V
- 1.18V
- 1.2V
- 1.21V
- 1.27V
- 1.3V
- 1.35V
- 1.36V
- 1.4V
- 1.42V
- Holding Current (Ih)
- 25nA
- 10mA
- 20mA
- 25mA
- 44mA
- 150mA
- Input Type
- AC
- AC,DC
- DC
- Load Current
- 3mA
- 4.4mA
- 7.7mA
- 10mA
- 12mA
- 20mA
- 30mA
- 40mA
- 50mA
- 60mA
- Load Voltage
- 0V~600V
- 0V~400V
- 0V~24V
- 0V~48V
- 0V~240V
- 0V~30V
- 0V~500V
- 0V~60V
- 0V~800V
- 0V~350V
- Operating Temperature
- -10℃~+80℃
- -30℃~+100℃
- -30℃~+80℃
- -30℃~+85℃
- -40℃~+110℃
- -40℃~+80℃
- -40℃~+85℃
- Repetitive peak OFF-state voltage
- 30V
- 60V
- 100V
- 350V
- 400V
- 600V
- 700V
- 800V
- 1200V
- Static dv/dt
- 0.0005V/ns
- 0.1V/ns
- 0.2V/ns
- 0.5V/ns
- 1V/ns
- 1.2kV/us
- 500000kV/us
- Zero Crossing Circuit
- No
- Yes
Results remaining:
3125
Hide Filters
7 items in total
- 1
Welcome back, may I help you?