JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Littelfuse
- Littelfuse/IXYS
- PackageType
- SOP-4-2.54mm
- Contact Form
- 1 Form A(SPST-NO)
- One normally open: 2A (SPST-NO)
- One set normally open: 2A (SPST - normally open)
- Forward Current(If)
- 2mA
- Input Type
- DC
- Isolation Voltage(Vrms)
- 1.5kV
- Load Current
- 400mA
- Load Voltage
- 60V
- Operating Temperature
- -40℃~+85℃
- RDS(on)
- 2Ω
- Total Power Dissipation(Pd)
- 400mW
- Turn-off time
- 220us
- Turn-on time
- 470us
- Voltage - Forward(Vf)
- 1.2V
Results remaining:
4
Hide Filters
4 items in total
- 1
Welcome back, may I help you?