JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AOTE
- APSEMI
- ARK micro
- BC
- Bright Toward Industrial Co., Ltd.
- Broadcom Limited
- California Eastern Laboratories
- Comus International
- Cosmo Electronics
- COTO
- PackageType
- DIP-14
- DIP-16
- DIP-4
- DIP-6
- DIP-7
- DIP-8
- DIP8
- DSO-8
- Flatpack-8
- i4-PAC
- Contact Form
- 1 Form A + 1 Form B (SPST-NO + SPST-NC)
- 1 Form A(SPST-NO)
- 1 Form A(SPST-NO),1 Form B(SPST-NC)
- 1 Form B(SPST-NC)
- 1 Set Normally Closed: 1B (SPST-NC)
- One set changeover: 1C (SPDT - changeover)
- SPST-NO(1 Form A)
- Two sets normally closed: 2B (DPST - normally closed)
- 1 Set Normally Closed: 1B (SPST-NC)、1 Set Normally Open: 1A (SPST NO)
- 1 Set Normally Open: 1A (SPST NO)
- Forward Current(If)
- 0.14mA
- 0.16mA
- 0.18mA
- 0.2mA
- 0.25mA
- 0.5mA
- 0.55mA
- 0.6mA
- 0.8mA
- 1mA
- Input Type
- AC,DC
- DC
- Insulation Resistance
- 1000MΩ
- 5000MΩ
- 10000MΩ
- 10000000000Ω
- 50000MΩ
- 1000000MΩ
- Isolation Voltage(Vrms)
- 200V
- 300V
- 500V
- 1kV
- 1.5kV
- 2kV
- 2.5kV
- 3.75kV
- 4kV
- 4.5kV
- Load Current
- 14uA
- 185uA
- 3.5mA
- 10mA
- 20mA
- 30mA
- 40mA
- 45mA
- 50mA
- 70mA
- Load Voltage
- 8.2V
- 10V
- 20V
- 25V
- 30V
- 32V
- 40V
- 48V
- 50V
- 60V
- Operating Temperature
- -20℃~+100℃
- -20℃~+185℃
- -20℃~+65℃
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+185℃
- RDS(on)
- 6mΩ
- 7mΩ
- 10mΩ
- 15mΩ
- 18mΩ
- 20mΩ
- 22mΩ
- 25mΩ
- 27mΩ
- 28mΩ
- Total Power Dissipation(Pd)
- 120mW
- 200mW
- 300mW
- 330mW
- 350mW
- 400mW
- 410mW
- 450mW
- 500mW
- 550mW
- Turn-off time
- 1.2ms、2ms
- 1.3ms
- 1.55ms
- 1.5ms
- 100us
- 10ms
- 10us
- 110us
- 115us
- 120us
- Turn-on time
- 1.01ms
- 1.12ms
- 1.1ms
- 1.22ms
- 1.25ms
- 1.2ms
- 1.3ms
- 1.4ms
- 1.52ms
- 1.5ms
- Voltage - Forward(Vf)
- 100mV
- 120mV
- 180mV
- 240mV
- 250mV
- 270mV
- 500mV
- 600mV
- 1.1V
- 1.13V
Results remaining:
2493
Hide Filters
7 items in total
- 1
Welcome back, may I help you?