JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AOTE
- Broadcom Limited
- Broadcom/AVAGO
- California Eastern Laboratories
- Cosmo Electronics
- CT Micro International
- Everlight Elec
- Galaxy Microelectronics
- HENGTUO ELECTRONICS
- HXY MOSFET
- PackageType
- 11-4L1S
- 6-SOIC
- 8-DIP
- 8-SO
- DIP-10
- DIP-16
- DIP-4
- DIP-5
- DIP-6
- DIP-8
- CMTI(kV/us)
- -、-
- 0.4V/ns
- 0.5V/ns
- 100V/us
- 150V/us
- 1kV/us
- 1.5kV/us
- 2kV/us
- 2.5kV/us
- 4kV/us
- ChipType
- Voltage Detector
- Current transfer ratio
- 100%
- 15%
- 1500%
- 19%
- 20%
- 2000%
- 21%
- 23%
- 24%
- 25%
- Data Rate
- 100Kbps
- 100Mbps
- 10Mbps
- 12.5Mbps
- 15Mbps
- 1Mbit/s
- 1Mbit/s、10Mbps、10Mbps、10Mbps、10Mbps
- 1Mbps
- 2.5Mbps
- 200Kbps
- Fall time
- 300ns
- 400ns
- Features
- Built-in Schmitt trigger
- Built-in Schmitt trigger、Open-collector output
- Built-in Schmitt trigger、Open-collector output、Open-drain output
- Built-in Schmitt trigger、Under-voltage lockout
- Open-collector output
- Open-collector output、Under-voltage lockout
- Open-drain output
- Output enable control
- Output enable control、Built-in Schmitt trigger
- Output enable control、Built-in Schmitt trigger、Open-collector output、Under-voltage lockout、Open-drain output
- Forward Current(If)
- 10uA
- 2.2mA
- 3.2mA
- 3.9mA
- 4.4mA
- 5mA
- 6mA
- 7mA
- 8mA
- 10mA
- High level Delay Time
- 1.2us
- 1.3us
- 1.5us
- 100ns
- 100us
- 105ns
- 10us
- 110ns
- 115ns
- 120ns
- Input Type
- AC,DC
- DC
- Input threshold current
- -、20mA、20mA
- 500nA
- 100uA
- 150uA
- 400uA
- 500uA
- 600uA
- 750uA
- 800uA
- 1mA
- Input type
- AC,DC
- Isolation Voltage(Vrms)
- 567V
- 630V
- 1.414kV
- 1.5kV
- 2.5kV
- 3kV
- 3.75kV
- 4kV
- 4.17kV
- 4.243kV
- Low level Delay Time
- 1.2us
- 1.4us
- 1.5us
- 1.6us
- 1.9us
- 100ns
- 100us
- 10us
- 110ns
- 115us
- Number of Channels
- 1
- 2
- 3
- 4
- Number of Outputs
- 1
- 2
- Number of Voltages Monitored
- 1
- Operating Temperature
- -10℃~+60℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+105℃@(TA)
- Output Current
- 8mA
- 30mA
- Output Type
- Darlington Transistor
- Open-drain
- Output current
- 100uA
- 2mA
- 3.5mA
- 4mA
- 5mA
- 5mA、25mA
- 6mA
- 7mA
- 8mA
- 9mA
- Output voltage
- 0.4V
- 0.5V
- 0.6V
- 2.4V
- 5V
- 5.25V
- 6V
- 7V
- 8.2V
- 8.5V
- Reverse Voltage
- 0.95V
- 2V
- 2.5V
- 3V
- 5V
- 6V
- 8V
- 9V
- 20V
- 35V
- Rise time
- 24us
- 25us
- Threshold Voltage
- 3.8V
- Total Power Dissipation(Pd)
- 269mW
- Voltage - Forward(Vf)
- 0.51V
- 0.59V
- 590mV
- 0.65V
- 1.1V
- 1.15V
- 1.2V
- 1.24V
- 1.25V
- 1.26V
- Voltage - Supply
- -500mV~18V
- -500mV~30V
- -500mV~7V
- 0V~12V
- 0V~30V
- 0V~35V
- 200mV~5.5V
- 500mV~20V
- 500mV~30V
- 500mV~18V
- power dissipation
- 14mW
- 20mW
- 22mW
- 25mW
- 27mW
- 35mW
- 40mW
- 45mW
- 60mW
- 65mW
Results remaining:
2357
Hide Filters
5 items in total
- 1
Welcome back, may I help you?