JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- American Bright Optoelectronics Corporation
- Broadcom Limited
- Chau Light
- DAPENG
- Everlight Elec
- Genicom
- Harvatek
- ifm Efector
- JNJ OPTOELECTRONICS
- PackageType
- DIP-4
- DIP-5
- LED-SMD_1410
- PLCC-4
- Plugin
- SIP-4
- SMD
- SMD,1.9x1.2mm
- SMD,5.1x4mm
- SMD-4P
- C-E Saturation Voltage
- 400mV
- 15V
- 20V
- 30V
- 32V
- 35V
- 70V
- Current - Collector(Ic)
- 200uA
- 350uA
- 500uA
- 1mA
- 2.5mA
- 10mA
- 10.5mA
- 15mA
- 20mA
- 25mA
- Fall time
- 15us@0.8mA,100Ω
- 15us@0.8mA,100Ω、70us@0.8mA,100Ω
- 15us@1mA,1kΩ
- 20us@100uA,1kΩ
- 20us@20mA,1kΩ
- 25us@1mA,1kΩ
- 50us@5mA,100Ω
- Forward Current(If)
- 5mA
- 15mA
- 50mA
- Operating Temperature
- -10℃~+75℃
- -20℃~+85℃
- -25℃~+55℃
- -25℃~+85℃
- -40℃~+85℃
- Output Type
- Photodiodes
- Phototransistor
- Reverse Pressure (Typ)
- 2V
- 5V
- 60V
- Rise time
- 10us@0.8mA,100Ω
- 10us@0.8mA,100Ω、70us@0.8mA,100Ω
- 10us@5mA,100Ω
- 15us@1mA,1kΩ
- 20us@100uA,1kΩ
- 20us@20mA,1kΩ
- 25us@1mA,1kΩ
- Sensing Distance
- 0.43mm
- 0.5mm
- 0.7mm
- 1.14mm
- 1.27mm
- 1.5mm
- 12.7mm
- 152mm
- 15mm
- 1m
- Vce Saturation(VCE(sat))
- 0.1V
- 0.3V
- 0.4V
- Voltage - Forward(Vf)
- 1.2V
- 1.25V
- 1.34V
- 1.7V
- 1.8V
- 1.9V
- 2.6V
- Wavelength
- 630nm
- 680nm
- 940nm
- 950nm
Results remaining:
305
Hide Filters
37 items in total
- 1
- 2
Welcome back, may I help you?