JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- Advanced Photonix, Inc.
- American Bright Optoelectronics Corporation
- American Opto Plus LED
- Amicc
- AMS
- BIVAR
- Brightek Optoelectronics
- Broadcom Limited
- CHONGTIAN
- PackageType
- DIP-4
- LED-SMD
- LED-SMD_1.3X1.7mm
- LED-SMD_1317
- LED-SMD_3.0X4.50mm
- LED-SMD_3537
- LED-SMD_8P
- LED_0.69X0.69mm
- No
- PLCC-4
- Antistatic Capacity
- G:1000V、B:1000V、R:1000V
- G:150V、B:150V、R:500V
- G:2000V、B:2000V、R:2500V
- G:8000V、B:8000V、R:8000V
- R:2000V
- R:2000V、G:1000V、B:1000V
- R:2000V、G:150V、B:150V
- R:2000V、G:2000V、B:2000V
- R:2000V、G:8000V、B:8000V
- R:3000V、G:250V、B:450V
- Diode Configuration
- Common Anode
- Common Cathode
- Discrete Diode
- Forward Current
- B:20mA、R:25mA、G:25mA
- B:20mA、R:50mA、G:35mA
- B:5mA、G:5mA、R:10mA
- B:5mA、R:5mA、G:5mA
- G:10mA、B:10mA、R:10mA
- G:20mA、B:20mA、R:25mA
- G:20mA、B:20mA、R:30mA
- G:20mA、R:25mA、B:10mA
- G:2mA、B:2mA、R:2mA
- G:50mA、B:50mA、R:50mA
- Forward Voltage(Vf)
- B:2.5V~3.1V、G:2.5V~3.1V、R:1.6V~2.1V
- B:2.5V~3.1V、G:2.5V~3.1V、R:1.7V~2.5V
- B:2.5V~3.1V、R:1.6V~2.2V、G:2.5V~3.1V
- B:2.6V~3.2V、R:1.8V~2.3V、G:2.4V~3V
- B:2.7V~3.6V、R:1.7V~2.4V、G:2.7V~3.6V
- B:2.7V、G:2.6V、R:1.9V
- B:2.7V、R:2.2V、G:2.5V
- B:2.8V~3.2V、R:2.0V~2.5V、G:2.7V~3.2V
- B:2.8V~3.3V、R:2V~2.4V、G:2.7V~3.1V
- B:2.8V~3.6V、G:2.8V~3.6V、R:1.8V~2.6V
- Height
- 0.09mm
- 0.12mm
- 0.25mm
- 0.2mm
- 0.35mm
- 0.3mm
- 0.48mm
- 0.4mm
- 0.55mm
- 0.5mm
- Installation Method
- Reverse Mount
- Side View Mount
- Top-mount
- Lamp Holder Type
- 4.6mm round lamp cap
- 4.8mm square lamp head
- 4.9mm round lamp head
- 5 mm flat-head LED
- 5mm round lamp head
- 5mm straw hat lamp head
- Top-mount
- Length
- 0.24mm
- 0.69mm
- 0.8mm
- 0.95mm
- 1.23mm
- 1.2mm
- 1.5mm
- 1.62mm
- 1.65mm
- 1.6mm
- Lens Color
- Black frosted lens
- Diffused Lens
- Water Clear
- White Frosted Lens
- White Lens
- White transparent lens
- Luminous Intensity
- -、-、G:1300mcd~1800mcd、B:400mcd~500mcd、R:500mcd~600mcd
- B:1000mcd~1500mcd、R:1800mcd~2000mcd、G:5000mcd~6000mcd
- B:1000mcd~1500mcd、R:800mcd~1200mcd、G:6000mcd~8000mcd
- B:100mcd~200mcd、R:100mcd~200mcd、G:400mcd~600mcd
- B:100mcd~200mcd、R:100mcd~200mcd、G:500mcd~700mcd
- B:100mcd~200mcd、R:100mcd~200mcd、G:600mcd~800mcd
- B:100mcd~200mcd、R:100mcd~200mcd、G:800mcd~1200mcd
- B:10mcd、G:90mcd、R:15mcd
- B:10mcd、R:10mcd、G:90mcd
- B:115mcd、R:180mcd、G:450mcd
- Operating Temperature
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+60℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+100℃
- -30℃~+80℃
- Peak Wavelength
- -、-、R:625nm、B:465nm、G:525nm
- B:460nm、G:515nm、R:640nm
- B:460nm、G:515nm、R:645nm
- B:460nm、R:630nm、G:515nm
- B:464nm、R:636nm、G:521nm
- B:465nm、G:515nm、R:635nm
- B:465nm、G:518nm、R:630nm
- B:465nm、R:630nm、G:515nm
- B:465nm、R:630nm、G:522nm
- B:468nm、R:637nm、G:570nm
- Pitch
- 0.08mm
- 1.25mm
- 1.27mm
- 1.3mm
- 2.54mm
- Power(Watts)
- B:120mW、G:102.5mW、R:84mW
- B:72mW、R:72mW、G:72mW
- G:100mW、B:100mW、R:72mW
- G:100mW、R:75mW、B:100mW
- G:120mW、B:120mW、R:84mW
- G:120mW、B:120mW、R:85mW
- G:32mW、B:32mW、R:22mW
- G:50mW、B:50mW、R:40mW
- G:70mW、B:70mW、R:48mW
- G:80mW、B:80mW、R:72mW
- Viewing Angle
- 100°
- 105°
- 10°
- 110°
- 115°
- 115°、120°、120°
- 120°
- 120°、125°、125°
- 125°
- 125°、130°、135°
- Wavelength - Dominant
- -、-、R:620nm~625nm、G:515nm~525nm、B:463nm~473nm
- B:460nm~470nm、G:515nm~525nm、R:617nm~630nm
- B:460nm~470nm、G:515nm~530nm、R:615nm~630nm
- B:460nm~470nm、G:515nm~530nm、R:616nm~630nm
- B:460nm~470nm、G:515nm~530nm、R:620nm~630nm
- B:460nm~470nm、G:515nm~535nm、R:610nm~635nm
- B:460nm~470nm、R:619nm~624nm、G:520nm~540nm
- B:460nm~470nm、R:619nm~624nm、G:525nm~532.5nm
- B:460nm~470nm、R:620nm~625nm、G:514nm~519nm
- B:460nm~470nm、R:620nm~625nm、G:515nm~530nm
- Width
- 0.24mm
- 0.4mm
- 0.68mm
- 0.69mm
- 0.6mm
- 0.7mm
- 0.8mm
- 0.95mm
- 1.1mm
- 1.25mm
Results remaining:
828
Hide Filters
2 items in total
- 1
Welcome back, may I help you?