JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- American Bright Optoelectronics Corporation
- BrtLed(Bright LED Elec)
- CHONGTIAN
- Foshan NationStar Optoelectronics
- Gui guang light
- H-Great
- Harvatek
- Inolux
- Lite-On
- PackageType
- 5050LED
- LED-SMD
- LED-SMD-1616
- LED-SMD_1515
- LED-SMD_3230
- LED-SMD_3537
- LED-SMD_4P
- LED-SMD_5.5x5.0x1.6mm
- LED-SMD_6P
- LED6028
- Data Transmission Rate
- 1600Kbit/s
- 800Kbit/s
- ESD Withstand Voltage
- 200V
- 2000V
- 3000V
- 4000V
- 5000V
- 5500V
- 6000V
- Features
- Built-in one-way transmission function
- Built-in power-on reset circuit
- Built-in power-on reset circuit、Built-in one-way transmission function
- Built-in power-on reset circuit、Built-in power-on reset circuit
- Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function
- Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function
- Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function、Built-in one-way transmission function
- Built-in power-on reset circuit、Integrated intelligent reverse connection protection function、Built-in one-way transmission function
- Integrated intelligent reverse connection protection function
- Integrated intelligent reverse connection protection function、Built-in one-way transmission function、RGBW spectral preprocessing function
- Fixed-Frequency Pwm Mode
- 1kHz
- 1.2kHz
- 1.5kHz
- 2kHz
- 4kHz
- 4.4kHz
- 4.5kHz
- 5kHz
- 8kHz
- 10kHz
- Height
- 0.4mm
- 0.65mm
- 0.84mm
- 0.85mm
- 0.8mm
- 0.95mm
- 1.02mm
- 1.05mm
- 1.1mm
- 1.25mm
- Installation method
- -、-
- Side View Mount
- Top-mount
- Lamp Holder Type
- 4.8mm square lamp head
- 5.8mm cylindrical lamp holder
- 5mm round lamp head
- 8mm round lamp holder
- Length
- 1.1mm
- 1.2mm
- 1.3mm
- 1.4mm
- 1.5mm
- 1.6mm
- 1mm
- 2.1mm
- 2.2mm
- 2.4mm
- Lens Color
- Diffused Lens
- Semi-transparent lens
- Translucent Frosted Lens
- Water Clear
- White Frosted Lens
- Luminous Intensity
- 100mcd~300mcd、100mcd~300mcd、900mcd~1200mcd
- 130mcd、360mcd、110mcd
- 150mcd、150mcd、400mcd
- 150mcd、800mcd、180mcd
- 180mcd~285mcd、450mcd~715mcd、90mcd~140mcd、360mcd~715mcd
- 200mcd~300mcd、100mcd~200mcd、500mcd~1000mcd
- 200mcd~350mcd、500mcd~700mcd、100mcd~200mcd
- 200mcd、300mcd、750mcd
- 200mcd、520mcd、160mcd
- 200mcd、800mcd、180mcd
- Operating Temperature
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+65℃
- -25℃~+80℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+150℃
- -40℃~+65℃
- -40℃~+70℃
- Peak Wavelength
- B:465nm、G:525nm、R:625nm
- G:520nm、B:465nm、R:624nm
- G:520nm、B:465nm、R:630nm
- G:520nm、B:471nm、R:621nm
- G:520nm、R:623nm、B:471nm
- G:520nm、R:625nm、B:470nm
- G:525nm、B:467nm、R:625nm
- G:525nm、R:625nm、B:470nm
- R:620nm~625nm、G:520nm~525nm、B:465nm~470nm
- R:622.5nm、G:522.5nm、B:467.5nm
- Quiescent Current
- 0.0007mA
- 0.005mA
- 5uA
- 0.06mA
- 0.23mA
- 0.25mA
- 0.26mA
- 0.29mA
- 0.3mA
- 0.35mA
- Viewing Angle
- 110°
- 120°
- 130°
- 160°
- 180°
- 28°
- Voltage - Supply
- 3V~5.5V
- 3V~7.5V
- 3.3V~5.5V
- 3.3V~12V
- 3.5V~5.5V
- 3.5V~5V
- 3.5V~7.5V
- 3.5V~5.3V
- 3.7V~5.5V
- 3.7V~5.3V
- Wavelength
- A:585nm~595nm
- B:460nm~475nm、G:515nm~530nm、R:610nm~630nm
- B:465nm~470nm、G:525nm~530nm、R:625nm~630nm
- B:465nm~470nm、R:620nm~630nm、G:520nm~530nm
- B:465nm~472nm、R:619nm~626nm、G:519nm~526nm
- B:465nm~475nm、G:520nm~530nm、R:615nm~625nm
- B:465nm~475nm、G:525nm~535nm、R:617nm~625nm
- B:465nm~475nm、R:615nm~625nm、G:525nm~535nm
- B:465nm~475nm、R:620nm~625nm、G:515nm~525nm
- B:465nm~475nm、R:620nm~625nm、G:520nm~530nm
- Width
- 0.4mm
- 0.65mm
- 0.68mm
- 0.6mm
- 0.7mm
- 0.84mm
- 0.85mm
- 0.8mm
- 1.05mm
- 1.08mm
Results remaining:
314
Hide Filters
7 items in total
- 1
Welcome back, may I help you?