JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Advanced Photonix, Inc.
- American Bright Optoelectronics Corporation
- Amphenol ICC
- AMS
- Analog Devices
- Broadcom Limited
- BrtLed(Bright LED Elec)
- California Eastern Laboratories
- Chau Light
- ESPROS Photonics AG
- PackageType
- CLCC-6
- CSP-16(2x2)
- CSP-32(2x4)
- CSP-4(1x1)
- CSP-5(1.8x1.8)
- CSP-8(1x2)
- DIP-2
- DIP-6
- LCC-3
- LCC-6
- Dark Current
- 1pA
- 1.74pA
- 5pA
- 10pA
- 20pA
- 30pA
- 45pA
- 50pA
- 100pA
- 150pA
- Height
- 5.2mm
- Length
- 4mm
- Measurement Type
- Light Intensity
- Operating Temperature
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- -30℃~+100℃
- Pd - Power Dissipation
- 70mW
- 75mW
- 100mW
- 104mW
- 120mW
- 130mW
- 150mW
- 165mW
- 215mW
- 240mW
- Peak Wavelength
- 1000nm
- 1300nm
- 1300nm、1550nm
- 1550nm
- 1700nm
- 280nm
- 320nm
- 350nm
- 370nm
- 410nm
- Spectral Range
- 1000nm~1700nm
- 1100nm~1700nm
- 1300nm~1550nm
- 200nm~900nm
- 210nm~280nm
- 220nm~280nm
- 220nm~320nm
- 220nm~370nm
- 230nm~320nm
- 230nm~395nm
- Viewing Angle
- 10°
- 130°
- 15°
- 17°
- 20°
- 30°
- 35°
- 45°
- 50°
- 55°
- Voltage - DC Reverse(Vr)
- 2V
- 3V
- 4V
- 5V
- 6V
- 7V
- 8V
- 10V
- 14V
- 15V
- Width
- 3mm
Results remaining:
788
Hide Filters
1 item in total
- 1
Welcome back, may I help you?