JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Advanced Analog Technology
- Allegro MicroSystems, LLC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ATI
- AWINIC(Shanghai Awinic Tech)
- BL(Shanghai Belling)
- Boréas Technologies
- Broadic
- PackageType
- CSPBGA-6
- DFN-10(3x3)
- DSLGA-6
- DSO-8-EP
- EQFN-24(4x4)
- ETSSOP-16
- ETSSOP-24
- HSOP-28-M
- HTSSOP-14
- HTSSOP-16-EP
- Control Input Logic
- Active High
- Current - Output High(IOH)
- 600mA
- Current - Output Low(IOL)
- 500mA
- 600mA
- Driven Configuration
- Full-Bridge
- Low Side
- Fall Time
- 120ns
- Input Logic Level - High
- 1V~1.5V
- 1.17V~3.6V
- 1.45V~5.5V
- 1.5V~5.25V
- 1.5V
- 1.5V~4.8V
- 1.65V
- 1.9V~5.5V
- 2V
- 2V~2.4V
- Input Logic Level - Low
- 0V~630mV
- 0V~500mV
- 0V~700mV
- 0V~800mV
- 0V~400mV
- 0V~1.5V
- 300mV~1V
- 500mV
- 600mV
- 700mV~1.3V
- Interface
- I2C
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 8
- 12
- Number of Drivers
- 2
- 4
- Operating Temperature
- -20℃~+60℃
- -20℃~+85℃
- -20℃~+90℃
- -25℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+65℃
- -40℃~+85℃
- Operating Temperature -
- -40℃~+125℃
- -40℃~+85℃
- Output Current
- 1mA
- 5mA
- 70mA
- 100mA
- 150mA
- 200mA
- 250mA
- 300mA
- 350mA
- 400mA
- Peak Current
- 22mA
- 100mA
- 102.3mA
- 200mA
- 500mA
- 550mA
- 800mA
- 900mA
- 1A
- 1.3A
- RDS(on)
- 90mΩ
- 100mΩ
- 125mΩ
- 200mΩ
- 250mΩ
- 360mΩ
- 365mΩ
- 370mΩ
- 375mΩ
- 385mΩ
- Rise Time
- 120ns
- Type
- Low Side Switch
- Voltage - Supply
- 0V~12V
- 0V~52.5V
- 1.5V~5.5V
- 1.65V~11V
- 1.9V~5.5V
- 1.9V~7.5V
- 2.3V~5.5V
- 2.3V~3.6V
- 2.3V~4.8V
- 2.5V~4.8V
Results remaining:
237
Hide Filters
1 item in total
- 1
Welcome back, may I help you?