JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- DAIGOK
- Digital Six Labs
- Littelfuse
- Magnasphere Corp.
- MiRelay
- Omron Electronics
- Phoenix Contact
- Shenzhen FAST Sensors
- SICK
- STANDEXMEDER
- PackageType
- Plugin
- Plugin,P=21mm
- SMD
- SMD,10.2x1.8mm
- SMD,11.5x2.4mm
- SMD,16x2.5mm
- SMD,17x3mm
- SMD,22x2.8mm
- SMD,8.5x2.1mm
- 插件,11.5x2.4mm
- Breakdown Voltage
- 100V
- 160V、220V
- 200V
- 210V
- 220V
- 230V
- 250V
- Contact Condition
- Normally open type
- 常开型
- Contact Resistance
- 150mΩ
- 200mΩ
- Maximum Load Current
- 100mA
- 500mA
- 1A
- 1.25A
- 1.5A
- Operating Temperature
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+80℃
- -30℃~+90℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+80℃
- -55℃~+120℃
- -55℃~+230℃
- Operation Time
- 1ms
- 250us
- 500us
- 600us
- 700us
- Sensitivity AT
- 10~15
- 15~20
- 5~10
- 8~35
- Switching Current
- 300mA
- 400mA
- 500mA
- 1A
- Switching Power
- -、-
- 100us
- 100us、10W
- 150us、3W
- 50us、10W
- 10W
- Switching Voltage
- 30V
- 100V
- 170V
- 175V
- 180V
- 200V
Results remaining:
91
Hide Filters
9 items in total
- 1
Welcome back, may I help you?