JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allegro MicroSystems, LLC
- ALPSALPINE
- AMS
- Analog Devices
- Broadcom Limited
- CONNTEK
- Diodes Incorporated
- Honeywell
- Infineon Technologies
- Magn Tek
- PackageType
- BGA-12-1.6mmx1.6mm
- DFN-6(1.6x1.6)
- DFN-6L(2x3)
- DFN-8-EP(2x2)
- DFN-8L(2x2)
- DFN3X3-8L
- DSO-8
- ETSSOP-16L
- HVSOF-5
- LPCC-8(1.1x4.1)
- Features
- Short-Circuit Protection、温度补偿、EMC抗扰、集成放大器
- Temperature compensation、Threshold detection / event detection、Integrated signal conditioning、Adjustable gain control
- 可编程传输、零位编程、故障诊断、多轴磁场检测、信号滤波处理
- 故障诊断
- 故障诊断、自校准、温度补偿
- 温度补偿、EMC抗扰、抖动抑制/滞回控制
- Minimum Field
- 10mT
- 16mT
- 2.5mT
- 20mT
- 25mT
- 30mT
- 3mT
- 45mT
- 5mT
- 8mT
- Module
- No
- Number of ABZ Pulses
- 256
- 1024
- 2048
- 2500
- 4096
- 16384
- 65536
- Number of Conjugate Points of UVW
- 8
- 16
- 32
- 63
- 256
- Operating Temperature
- -20℃~+80℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+160℃
- -40℃~+85℃
- Out Type
- I2C
- PWM
- PWM、ABZ、SSI
- PWM、SPI
- PWM、SPI、ABZ
- PWM、SPI、ABZ、SSI
- PWM、SPI、I2C
- PWM、SPI、SSI
- PWM、SPI、UVW、ABI
- PWM、SSI
- Resolution
- 10bit、12bit、14bit、16bit
- 12bit
- 12bit、12.4bit、14.5bit
- 12bit、14bit
- 12bit、14bit、16bit
- 12bit、15bit
- 15bit
- 16bit
- 18bit
- 21bit
- Rotate Speed
- 100000rpm
- 10000rpm
- 120000rpm
- 15000rpm
- 180000rpm
- 25000rpm
- 30000rpm
- 300rpm
- 55000rpm
- 60000rpm
- Supply Current
- 18uA、35uA、70uA、140uA
- 32.3uA
- 70uA
- 1.9mA
- 2.4mA
- 4.7mA
- 4.89mA
- 5mA
- 5mA、8mA
- 5.6mA
- Supply Voltage
- 1V~5.5V
- 1.62V~3.6V
- 1.65V~3.3V
- 1.65V~3.6V
- 2V~12V
- 2.3V~3.6V
- 2.3V~5.5V
- 2.5V~5.5V
- 2.7V~27V
- 2.7V~3.6V
- Type
- Hall-effect position sensor
- Voltage - Supply
- 4V~24V
Results remaining:
129
Hide Filters
3 items in total
- 1
Welcome back, may I help you?