JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ABLIC
- Adafruit Industries
- Alfa
- Allegro MicroSystems, LLC
- ALPSALPINE
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- BALLUFF
- PackageType
- DFN-10(2x2)
- DFN-16(5x6)
- DFN-3(1.6x1.6)
- DFN-3(2x2)
- DFN-6(1.5x1.5)
- DFN-6(2x3)
- DFN-6-EP(1.5x1.5)
- DFN-6L(1.6x1.6)
- DFN-6L(2x2)
- DFN-8
- Features
- Built-in Hall array
- Built-in LDO
- Built-in temperature sensor
- Built-in temperature sensor、Built-in Hall array
- Built-in temperature sensor、Built-in LDO
- Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection
- Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection、Power-on self-diagnosis
- Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection、Power-on self-diagnosis、Built-in Hall array、Over temperature protection
- Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection、Power-on self-diagnosis、Over temperature protection
- Built-in temperature sensor、Output short-circuit protection、Output voltage clamp、Under-voltage lockout
- Linearity
- -0.007%
- -0.7%
- -0.8%
- -1%
- 0%
- 0.2%
- 0.5%
- 0.7%
- 1%
- 1.2%
- Magnetic Field Range
- 0Gs~65mT
- 0Gs~80mT
- 1.5Gs~1.05mT
- 158mT
- 20mT
- 25mT
- 333mT~800mT
- 39mT
- 5Gs~3.5mT
- 62mT~156mT
- Operating Temperature
- -20℃~+100℃
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+160℃
- -40℃~+170℃
- Sensitivity
- -9mV/Gs
- 0.33mV/Gs
- 0.4mV/Gs
- 0.5mV/Gs
- 0.5mV/mT
- 0.9mV/Gs
- 1mV/Gs
- 1mV/Gs、1.5mV/Gs
- 1.1mV/Gs
- 1.2mV/Gs
- Sensitivity Temperature Bleaching
- -0.28%/℃
- -1.8%/℃
- 0%/℃
- 0.02%/℃
- 0.03%/℃
- 0.04%/℃
- 0.05%/℃
- 0.06%/℃
- 0.08%/℃
- 0.1%/℃
- Supply Current
- 47.5nA
- 400nA
- 625nA
- 1uA
- 1.5uA
- 8.9uA
- 13uA
- 33uA
- 250uA
- 360uA
- Voltage - Supply
- -4.5V~10.5V
- 500mV~16V
- 500mV~7V
- 1V~5.5V
- 1V~7V
- 1V
- 1V~12V
- 1V~24V
- 1.5V~5.5V
- 1.6V~3.6V
Results remaining:
1313
Hide Filters
6 items in total
- 1
Welcome back, may I help you?