JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Allegro MicroSystems, LLC
- ALPSALPINE
- Asahi Kasei Microdevices
- Bosch Sensortec
- CONNTEK
- Flying Fairy
- Honeywell
- Infineon Technologies
- iSentek
- Melexis
- PackageType
- BGA-14
- BGA-8
- BGA-8(1.2x1.2)
- CSP-8(1.2x1.2)
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-6(2.5x2)
- DFN-6(2x2.5)
- DSBGA-6
- DSBGA-6(0.8x1.3)
- Current - Supply
- 1uA、40uA、270uA
- 6uA、10uA
- 7.1uA
- 10uA
- 30uA
- 35uA
- 60uA
- 75uA
- 100uA
- 150uA
- Features
- Built-in self-test (BIST)
- Built-in self-test (BIST)、On-chip set/reset coil
- Built-in temperature sensor
- Built-in temperature sensor、Built-in self-test (BIST)
- Built-in temperature sensor、Built-in self-test (BIST)、On-chip set/reset coil
- Built-in temperature sensor、CRC check、Built-in self-test (BIST)、On-chip set/reset coil
- Built-in temperature sensor、CRC check、Multi-function INT pin
- Built-in temperature sensor、Integrated CORDIC algorithm、CRC check、Multi-function INT pin
- Built-in temperature sensor、Integrated CORDIC algorithm、CRC check、Multi-function INT pin、Key detection function
- Built-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、Key detection function
- Interface Type
- I2C
- I2C、SPI
- I2C、UART
- Linearity
- ±0.1%
- ±0.3%
- ±1.7%
- ±2.6%
- Magnetic Field Range
- 30mT~100mT
- ±100mT
- ±101.5mT
- ±160mT
- ±200mT
- ±266mT
- ±300mT
- ±4T
- ±50mT
- ±800mT
- Magnetic Sensing Range(X,Y)
- ±1.2mT
- ±1.3mT
- ±1.6mT
- ±1.6mT、±1.2mT、±8Gs、±4Gs
- ±120mT
- ±130mT
- ±140mT
- ±160mT
- ±2.4mT
- ±2.5mT、±2.5mT
- Magnetic Sensing Range(Z)
- ±1.2mT
- ±1.6mT
- ±1.6mT、±1.2mT、±8Gs、±4Gs
- ±130mT
- ±140mT
- ±160mT
- ±2.4mT
- ±2.5mT
- ±200mT
- ±240mT、±120mT
- Operating Temperature
- -20℃~+85℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+160℃
- -40℃~+85℃
- Output bit
- 12bit
- 12bit、14bit
- 13bit
- 14bit
- 15bit
- 16bit
- 18bit
- 20bit
- Sensitivity
- 1.2mV/Gs
- 3.6mV/Gs
- Sensitivity Temperature Bleaching
- ±0.12%/℃
- ±2.8%/℃
- ±20%/℃
- ±5%/℃
- Supply Current
- 7nA
- 14nA
- 1.5uA
- 12uA
- 1.5mA
- 2.3mA
- 3.4mA
- 7mA
- 8.5mA
- Voltage - Supply
- 1.62V~3.6V
- 1.65V~1.95V
- 1.65V~3.6V
- 1.7V~3.6V
- 1.7V~1.98V
- 1.71V~3.6V
- 1.72V~3.6V
- 1.72V~1.98V
- 1.8V~20V
- 1.9V~3.6V
Results remaining:
206
Hide Filters
1 item in total
- 1
Welcome back, may I help you?