JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AWINIC(Shanghai Awinic Tech)
- Axelite Tech
- BROADCHIP
- Diodes Incorporated
- DIYI Elec Tech
- ELANTEC
- etasolution
- PackageType
- 56-BGA Microstar Junior (7x4.5)
- BGA-12
- BGA-20(2.46x1.98x0.50)
- BGA-20(2.5x3)
- BGA-24(3x3)
- BGA-54(5.5x8)
- BGA-56
- BGA-56(4.5x7)
- BGA-96
- CDIP-14
- Channel Type
- Bidirectional
- Unidirectional
- Current - Output High(IOH)
- 3.5A
- 4A
- 12A
- Current - Output Low(IOL)
- 3.5A
- 4A
- 12A
- Data Rate
- 1.5Gbps
- 1.8Gbps
- 100Mbps
- 104Mbps
- 10Mbps
- 110Mbps
- 120Mbps
- 12Mbps
- 13Mbps
- 140Mbps
- Data Rate(Max)
- 400Kbps
- Driven Configuration
- Low Side、High Side
- Fall Time
- 11ns
- 12.2ns
- 15ns
- 4ns
- Features
- Auto Direction Detect, Power-Off Protection
- Auto Direction Detection
- Auto Direction Detection、Overvoltage protection
- Auto Direction Detection、Power-Off Protection
- Auto Direction Detection、Power-Off Protection、Overvoltage protection
- Auto Direction Detection、Power-Off Protection、Power Isolation
- Auto Direction Detection、Power-Off Protection、VCC isolation feature
- Bypass Circuit
- Configurable Gate Logic Function
- Decoupling
- Input Signal
- CMOS
- ECL
- GTL
- GTLP
- LVECL
- LVPECL
- LVPECL、CML、LVDS
- LVPECL、CML、LVDS、HSTL
- LVPECL、CML、LVDS、LVDS、HSTL
- LVPECL、LVDS
- Load Type
- IGBT
- IGBT、MOSFET
- MOSFET
- Number of Circuits
- 1、3
- 2、6
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- Number of Drivers
- 1
- 2
- Number of Elements
- 1
- 2
- 3
- 4
- 6
- 8
- Number of Forward Channels
- 2
- Number of Reverse Channels
- 2
- Operating Temperature
- -20℃~+120℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~+75℃
- Output Signal
- CML
- CMOS
- ECL
- ECL、LVECL
- GTL
- GTLP
- I2C
- LVDS
- LVNECL
- LVPECL
- Output Type
- Differential
- Differential、Single-Ended
- Inverting
- Non-Inverting
- Non-Inverting、Tri-State
- Open Collector,Push-pull
- Open Drain
- Open Drain、Push-pull
- Open Drain、Tri-State
- Open-drain
- Propagation Delay(tpd)
- 1.5ns
- Rise Time
- 12ns
- 14.5ns
- 4ns
- Voltage - Supply
- 4.5V~16.5V
- 4.5V~12V
- 4.5V~16V
- 4.5V~18V
- 12V~38V
- 16.5V~45V
- Voltage - Supply(VCCA)
- -、-
- 0V~5V
- 0V~5.5V
- 500mV~6V
- 600mV~5.5V
- 650mV~3.6V
- 650mV~5.5V
- 700mV~2.75V
- 720mV~1.98V
- 720mV~3.63V
- Voltage - Supply(VCCB)
- -5V~-3.3V
- 0V~5V
- 0V~5.5V
- 650mV~3.6V
- 720mV~1.98V
- 720mV~3.63V
- 800mV~3.6V
- 800mV~5V
- 800mV~3.3V
- 900mV~4.5V
Results remaining:
2252
Hide Filters
8 items in total
- 1
Welcome back, may I help you?