JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AWINIC(Shanghai Awinic Tech)
- Axelite Tech
- BROADCHIP
- Diodes Incorporated
- DIYI Elec Tech
- ELANTEC
- EnergyMath
- PackageType
- 56-BGA Microstar Junior (7x4.5)
- BGA-12
- BGA-20(2.5x3)
- BGA-20_L2.46-W1.98-P0.50
- BGA-24(3x3)
- BGA-54(5.5x8)
- BGA-56
- BGA-56(4.5x7)
- BGA-8(1.5x0.5)
- BGA-83(4.5x10)
- Bandwidth
- 610MHz
- Channel Type
- Bidirectional
- Unidirectional
- Con
- 10pF
- Current - Output High(IOH)
- 3.6mA
- 4mA
- 12mA
- 24mA
- 32mA
- 3.5A
- 4A
- 12A
- Current - Output Low(IOL)
- 3.6mA
- 4mA
- 12mA
- 24mA
- 32mA
- 40mA
- 3.5A
- 4A
- 12A
- Data Rate
- 1.5Gbps
- 1.8Gbps
- 100Mbps
- 104Mbps
- 10Mbps
- 110Mbps
- 120Mbps
- 12Mbps
- 13Mbps
- 140Mbps
- Driven Configuration
- Low Side、High Side
- Fall Time
- 11ns
- 15ns
- 4ns
- Features
- Auto Direction Detect, Power-Off Protection
- Auto Direction Detection
- Auto Direction Detection、Overvoltage protection
- Auto Direction Detection、Power failure protection
- Auto Direction Detection、Power failure protection、输出使能高阻
- Auto Direction Detection、Power-Off Protection
- Auto Direction Detection、输出使能高阻
- Auto Direction Detection、输出使能高阻、集成上拉电阻
- Auto Direction Detection、集成上拉电阻
- Automatic direction detection
- Input Capacitance
- 2pF
- Input Signal
- CMOS
- ECL
- GTL
- GTLP
- LVECL
- LVPECL
- LVPECL、CML、LVDS
- LVPECL、CML、LVDS、HSTL
- LVPECL、LVDS
- LVPECL、LVDS、HCSL、LVHSTL、SSTL
- Input Type
- 2-Wire Bus
- Input type
- Schmitt trigger
- StandardCMOS
- Load Type
- IGBT
- IGBT、MOSFET
- MOSFET
- Logic Family
- 74ALVC
- 74AUP
- 74AVC
- 74AVCH
- 74AXC
- 74AXP
- 74LVC
- 74LVCH
- AVC
- AVCH
- Number of Bits per Element
- 1
- 2
- 4
- 8
- 16
- 24
- Number of Channels
- 2
- 8
- 16
- Number of Circuits
- 1、3
- 2、6
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- Number of Drivers
- 1
- 2
- Number of Elements
- 1
- 2
- 3
- 4
- 6
- 8
- Operating Temperature
- -20℃~+120℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~+75℃
- Operating temperature
- -40℃~+85℃
- Output Signal
- CML
- CMOS
- ECL
- ECL、LVECL
- GTL
- GTLP
- I2C
- LVDS
- LVNECL
- LVPECL
- Output Type
- 2-Wire Bus
- Differential
- Differential、Single-Ended
- Inverting
- Non-Inverting
- Non-Inverting、Tri-State
- Open Collector,Push-pull
- Open Drain
- Open Drain、Push-pull
- Open Drain、Tri-State
- Propagation Delay
- 10.4ns@3.3V,30pF
- 10ns@3.3V,50pF
- 11.8ns@3.3V,15pF
- 140ns@15V,50pF、160ns@10V,50pF、340ns@5V,50pF
- 2.5ns@3.3V,50pF
- 210ns@5V,5pF
- 225ns@5V,5pF
- 3.1ns
- 3.2ns@3.3V
- 3.5ns@3.3V,50pF
- Propagation Delay (tpd)
- 225ps
- Quiescent Current
- 500nA
- 900nA
- 1.8uA
- 12uA
- 14uA
- 16uA
- 20uA
- 25uA
- 40uA
- 75uA
- Rise Time
- 12ns
- 14.5ns
- 4ns
- Ron
- 4.5Ω
- Type
- Driver、Buffer
- Voltage - Supply
- 0.65V~3.6V
- 0.7V~2.75V、1.2V~5.5V
- 0.7V~2.75V
- 0.8V~3.6V
- 1.1V~2.7V、1.65V~3.6V
- 1.1V~3.6V
- 1.1V~5.5V
- 1.2V~3.6V
- 1.2V~5.5V
- 2.3V~3.6V
- Voltage - Supply(VCCA)
- 0V~5V
- 0V~5.5V
- 0V~5.4V
- 500mV~6V
- 600mV~5.5V
- 650mV~3.6V
- 650mV~5.5V
- 700mV~2.75V
- 720mV~1.98V
- 720mV~3.63V
- Voltage - Supply(VCCB)
- -5V~-3.3V
- 0V~5V
- 0V~5.5V
- 650mV~3.6V
- 720mV~1.98V
- 720mV~3.63V
- 800mV~3.6V
- 800mV~5V
- 800mV~3.3V
- 900mV~4.5V
- Voltage Supply Source
- Single Supply
- output type
- Open-drain
- Tri-State
- Tri-State、Complementary type
Results remaining:
2343
Hide Filters
2343 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 94
Welcome back, may I help you?