JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- Amphenol ICC
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Cirrus Logic
- Diodes Incorporated
- EG Micro
- Everest-semi(Everest Semiconductor)
- Fairchild Semicon
- HIT(Hitachi)
- PackageType
- BESOP-12
- BGA-143
- CABGA-150(8x13)
- CABGA-160(9x13)
- CABGA-96(5.5x13.5)
- CDIP-14
- CDIP-16
- CDIP-20
- CDIP-24
- CDIP-48
- Current - Output High(IOH)
- 14mA
- Current - Output Low(IOL)
- 16mA
- Current - Supply
- 50uA
- Data Rate
- 10Mbps
- Features
- Power-up/reset configuration
- Programmable time-base frequency division network
- Frequency
- 1kHz
- 5kHz
- 10kHz
- 25kHz
- Frequency - Switching
- 10kHz
- Interface
- Parallel
- Logic Type
- ALU
- BCD Rate Multiplier
- Complementary Pair
- Complementary Pair and Inverter
- Configurable Multi-Function Gate
- Contact Bounce Eliminator
- Differential receiver
- Differential Receiver/Driver
- Error Detection and Correction
- Full Adder
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 12
- Number of Drivers
- 1
- Number of Outputs
- 1
- Operating Temperature
- -20℃~+70℃
- -40℃~+125℃
- -40℃~+85℃
- -45℃~125℃
- -55℃~+125℃
- 0℃~+70℃
- 0℃~+75℃
- 0℃~+85℃
- Supply Current
- 6uA
- Voltage - Supply
- -1V~5.2V
- -2.2V~6.2V
- 0.8V~3.6V
- 1.425V~1.575V
- 1.65V~5.5V
- 1.71V~5.5V
- 2V~6V
- 2.3V~2.7V
- 2.375V~3.8V
- 2.4V~5.5V
Results remaining:
1035
Hide Filters
2 items in total
- 1
Welcome back, may I help you?