JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- ChipNobo
- DDF
- Diodes Incorporated
- EnergyMath
- GN Semic
- GR
- GREENMICRO
- GTIC
- HANSCHIP semiconductor
- PackageType
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-20
- CDIP-24
- CDIP-28
- CERDIP-14
- CERDIP-16
- CERDIP-18
- CERDIP-24
- Clock Frequency
- 2.5MHz
- 3MHz
- 5MHz
- 6MHz
- 7.5MHz
- 8MHz
- 8.5MHz
- 10MHz
- 12MHz
- 12.5MHz
- Dimming
- PWM
- Features
- 异步并行加载功能
- 异步清零功能
- 异步清零功能、异步并行加载功能
- 异步清零功能、异步并行加载功能、支持正向和反向移位
- 异步清零功能、输出使能
- 异步清零功能、输出使能、异步并行加载功能、支持正向和反向移位
- 支持正向和反向移位、支持消隐输入
- 支持消隐输入
- 输出使能
- 输出使能、异步并行加载功能
- Function
- General Purpose
- Parallel or Serial to Serial
- Parallel or Serial-to-Parallel
- Parallel-to-Parallel
- Parallel-to-Serial
- Serial to serial
- Serial-to-Parallel
- Serial-to-Parallel or Serial
- Serial-to-Parallel、Parallel-to-Serial
- Serial-to-Serial or Parallel
- Number of Bits per Element
- 1
- 4
- 5
- 8
- 9
- 10
- 12
- 16
- 18
- 20
- Number of Channels
- 8
- Number of Elements
- 1
- 2
- 4
- 6
- 8
- Operating Temperature
- -10℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+125℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -55℃~+125℃
- -55℃~+85℃
- Operating temperature
- -40℃~+125℃
- Output Current
- 1mA
- 4mA
- 4.2mA
- 5.2mA
- 6mA
- 6.8mA
- 7.8mA
- 8mA
- 8.8mA
- 10mA
- Output Type
- Complementary type
- Open Collector
- Open Drain
- Open-drain
- Push-Pull
- Push-Pull、Open Collector
- Tri-State
- Pd - Power Dissipation
- 80mW
- 90mW
- 100mW
- 180mW
- 200mW
- 350mW
- 450mW
- 500mW
- 600mW
- 725mW
- Propagation Delay
- 10.2ns@5V,50pF
- 10.4ns@6V,50pF
- 10.5ns@5V,50pF
- 100ns@12V,15pF
- 100ns@5V,50pF
- 10ns@4.5V,50pF
- 11.4ns@5V,50pF
- 11.5ns@5V,15pF
- 11.9ns@5V,50pF
- 110ns@,15pF
- Series
- 100EP
- 10E
- 29FCT
- 4000 Series
- 4000B
- 4000B Series
- 4731B
- 54AC
- 54C
- 54HC
- Voltage - Supply
- 1V~5.5V
- 1V~3.6V
- 1.1V~5.5V
- 1.5V~5.5V
- 1.5V~6V
- 1.65V~3.6V
- 1.65V~5.5V
- 2V~6V
- 2V~5.5V
- 2.3V~5.5V
Results remaining:
1924
Hide Filters
1 item in total
- 1
Welcome back, may I help you?