JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- AMD(Advanced Micro Devices)
- AMD/XILINX
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- COREX
- Diodes Incorporated
- EnergyMath
- EVVO
- PackageType
- 14-TSSOP
- 5-DSBGA (1.4x0.9)
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-20
- CDIP-24
- CERDIP-14
- CERDIP-16
- CERDIP-24
- Channel Type
- Unidirectional
- Current - Output High(IOH)
- 10uA
- 20uA
- 50uA
- 100uA
- 120uA
- 150uA
- 200uA
- 250uA
- 360uA
- 400uA
- Current - Output Low(IOL)
- 360uA
- 400uA
- 440uA、900uA、2.4mA
- 500uA
- 510uA
- 600uA
- 640uA
- 640uA、1.6mA、4.2mA
- 880uA
- 1mA
- Features
- Controllable output enable
- Controllable output enable、Integrated input pull-up/pull-down、Overvoltage/undervoltage lockout
- Integrated input pull-up/pull-down
- Integrated input pull-up/pull-down、Bus hold function
- Integrated input pull-up/pull-down、Overvoltage/undervoltage lockout
- Level shifting
- Level shifting、Integrated input pull-up/pull-down
- Level shifting、Local shutdown mode
- Level shifting、Local shutdown mode、Controllable output enable
- Level shifting、Local shutdown mode、Live insertion protection
- Input Logic Level - High
- -、1.7V、2V
- 100mV~3.8V
- 100mV~400mV
- 300mV~600mV、530mV~900mV、740mV~1.11V、910mV~1.29V、1.37V~1.77V、1.88V~2.29V
- 560mV~1.27V、1.6V、2V
- 560mV~2V
- 560mV、1.6V、2V
- 600mV~2.29V
- 600mV~1.1V、750mV~1.19V
- 600mV~1.1V、750mV~1.16V
- Input Logic Level - Low
- -、700mV、800mV
- 0V~700mV
- 0V
- 0V~1.5V、0V~3V、0V~3.5V
- 0V~800mV
- 0V、700mV、900mV
- 0V~1.8V、0V~500mV、0V~1.35V
- 0V~1.5V、0V~3V、0V~4V
- 0V~1.8V
- 0V~1.8V、0V~1.35V
- Input Logic Level -Low
- 250mV~900mV
- 300mV
- 500mV
- 750mV
- Input Number
- 1、2
- 2、3
- 2、4
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Input Type
- Schmitt trigger
- Input type
- Schmitt trigger
- Logic Family
- 74AUP
- 74LVC
- Logic Type
- AND Gate
- AND Gate、NAND Gate
- AND-OR Gate
- AND-OR-NOT gate
- Configurable Multi-Function Gate
- Inverter、NOR Gate、NAND Gate
- Inverter、NOR Gate、OR Gate、Buffer、AND Gate、NAND Gate、Configurable Multi-Function Gate
- Inverter、NOR Gate、OR Gate、Buffer、AND Gate、NAND Gate、XNOR Gate
- Multiplexer、NOR Gate、OR Gate、XOR Gate、Buffer、AND Gate、NAND Gate、XNOR Gate
- NAND Gate
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- 10
- Number of Circuits
- 1
- 6
- Number of Elements
- 1
- 4
- Number of Inputs
- 1
- Operating Temperature
- -10℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+70℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+115℃
- Output Frequency(Max)
- 2.4MHz
- Output Logic Level - High
- 0V~30V
- 100mV~3.8V
- 100mV、1.28V、1.5V、2V、2.25V
- 200mV、1.2V、1.8V、2V、2.2V、2.4V
- 550mV、800mV、1V、1.2V、1.8V
- 615mV~775mV、700mV~850mV、740mV~895mV
- 650mV、690mV、825mV、1.05V、1.2V、1.7V
- 650mV、690mV、825mV、1.05V、1.7V
- 690mV、825mV、1.05V、1.2V、1.7V
- 700mV~750mV、1.03V~1.11V、1.3V~1.32V、1.85V~1.97V、2.55V~2.67V
- Output Logic Level - Low
- -、50mV、50mV
- 0V~50mV
- 0V~260mV
- 0V~100mV
- 0V~100mV、0V~440mV、0V~360mV
- 0V~100mV、80mV~240mV、100mV~300mV、150mV~400mV、220mV~550mV
- 0V~50mV、0V~50mV、0V~50mV
- 0V~100mV、0V~100mV、0V~100mV、0V~100mV
- 0V~100mV、0V~100mV、0V~100mV、0V~100mV、80mV~240mV、100mV~300mV、150mV~400mV、220mV~550mV、220mV~550mV
- 0V~100mV、0V~100mV、0V~100mV、150mV~330mV、160mV~330mV
- Propagation Delay
- 1.15ns
- 1.25ns
- 1.3ns
- 1.5ns@1.8V
- 1.6ns
- 1.6ns@2.5V,30pF
- 1.6ns@3.3V,30pF
- 1.7ns@1.8V
- 1.7ns@1.8V,15pF
- 1.7ns@2.5V,30pF
- Quiescent Current
- 10nA
- 100nA
- 200nA
- 250nA
- 250nA、500nA、1uA
- 250nA、500nA、1uA、5uA
- 300nA
- 500nA
- 500nA、1.8uA
- 500nA、1uA、2uA、2uA
- Quiescent Current(Iq)
- 1uA
- Series
- 100117 Series
- 100118 Series
- 100E Series
- 100EL Series
- 100EP Series
- 100LVEL Series
- 100LVEP Series
- 100S Series
- 10E Series
- 10EL Series
- Voltage - Supply
- -3.6V~-3V
- -4.8V~-4.2V
- -5.2V
- -5.46V~-4.94V
- -5.7V~-4.2V
- ±2.5V、1.8V~5.5V
- 700mV~2.75V
- 700mV~2.75V、1.2V~5.5V
- 700mV~2.75V、5.5V
- 800mV~3.6V
- output type
- Push-pull
Results remaining:
9993
Hide Filters
Welcome back, may I help you?