JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABLIC
- AMD(Advanced Micro Devices)
- AMD/XILINX
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AOTE
- COREX
- Diodes Incorporated
- EnergyMath
- PackageType
- 14-TSSOP
- 5-DSBGA (1.4x0.9)
- BGA-6(1.5x1)
- CDIP(J)-14
- CDIP-14
- CDIP-16
- CDIP-20
- CDIP-24
- CDIP-8
- CERDIP-14
- Channel Type
- Unidirectional
- Current - Output High(IOH)
- -1.6mA
- -400uA
- -5.2mA
- -8mA
- 500nA
- 5uA
- 10uA
- 20uA
- 50uA
- 100uA
- Current - Output Low(IOL)
- 360uA
- 400uA
- 440uA、900uA、2.4mA
- 500uA
- 510uA
- 600uA
- 640uA
- 640uA、1.6mA、4.2mA
- 880uA
- 1mA
- Features
- Controllable output enable
- Controllable output enable、Integrated input pull-up/pull-down
- Controllable output enable、Integrated input pull-up/pull-down、Bus hold function
- Controllable output enable、Integrated input pull-up/pull-down、Overvoltage/undervoltage lockout
- Integrated input pull-up/pull-down
- Integrated input pull-up/pull-down、Bus hold function
- Integrated input pull-up/pull-down、Overvoltage/undervoltage lockout
- Level shifting、Local shutdown mode
- Level shifting、Local shutdown mode、Controllable output enable
- Level shifting、Local shutdown mode、Live insertion protection
- Input Logic Level - High
- -1.105V~-810mV
- -1.165V~-870mV
- -1.165V~-880mV
- -1.165V~-880mV、-1.15V~-870mV
- -1.165V~-880mV、-1.165V~-880mV、-1.15V~-870mV
- -870mV
- -、1.7V、2V
- 25mV~5V
- 100mV~3.8V
- 100mV~400mV
- Input Logic Level - Low
- -1.475V
- -1.81V~-1.475V
- -1.83V~-1.475V
- -1.83V~-1.49V、-1.81V~-1.475V
- -1.83V~-1.49V、-1.81V~-1.475V、-1.81V~-1.475V
- -1.85V~-1.475V
- -300mV~1V
- -5V~-25mV
- -、700mV、800mV
- 0V~700mV
- Input Logic Level -Low
- 250mV~900mV
- 300mV
- 500mV
- 1.5V~2V
- Input Number
- 1、2
- 1、3
- 2、2、3
- 2、3
- 2、4
- 3、3、4
- 4、6
- 1
- 2
- 3
- Input type
- Schmitt trigger
- Logic Family
- 74AUP
- 74LVC
- Logic Type
- AND Gate
- AND Gate、NAND Gate
- AND-OR Gate
- AND-OR-NOT gate
- Configurable Multi-Function Gate
- Inverter、NOR Gate、OR Gate、Buffer、AND Gate、NAND Gate、XNOR Gate
- NAND Gate
- NOR Gate
- NOR Gate、NAND Gate
- NOR Gate、OR Gate
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- 9
- 10
- Number of Circuits
- 1
- 6
- Number of Elements
- 1
- 4
- Number of Inputs
- 1
- Operating Temperature
- -10℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- Output Frequency(Max)
- 2.4MHz
- Output Logic Level - High
- -1.025V~-870mV
- -1.025V~-880mV
- -1.025V~-880mV、-1.02V~-870mV
- -1.035V~-880mV、-1.025V~-880mV、-1.02V~-870mV
- -810mV~-700mV
- -850mV~-700mV
- -870mV
- -880mV、-870mV
- -960mV
- -960mV~-810mV
- Output Logic Level - Low
- -1.62V
- -1.62V、-1.605V
- -1.65V~-1.615V
- -1.81V~-1.62V
- -1.81V~-1.62V、-1.81V~-1.595V
- -1.83V~-1.62V
- -1.83V~-1.62V、-1.81V~-1.605V、-1.81V~-1.62V
- -1.83V~-1.62V、-1.81V~-1.62V、-1.81V~-1.605V
- -1.85V
- -1.85V~-1.65V
- Propagation Delay
- 1.05ns
- 1.05ns@-5.7V,3pF
- 1.15ns
- 1.15ns@-2.5V,3pF
- 1.15ns@-4.5V
- 1.15ns@-4.5V,3pF
- 1.15ns@-5.2V,3pF
- 1.25ns
- 1.2ns@-4.5V,3pF
- 1.3ns
- Propagation Delay (tpd)
- 15ns
- Propagation Delay Time
- 110ns
- Quiescent Current
- -180mA
- -28mA
- -36mA
- -55mA
- 500pA
- 1nA
- 2nA
- 10nA
- 20nA
- 100nA
- Quiescent Current(Iq)
- 1uA
- Series
- 100117 Series
- 100118 Series
- 100E Series
- 100EL
- 100EL Series
- 100EP Series
- 100LVEL Series
- 100LVEP Series
- 100S Series
- 10E Series
- Single Supply
- 3V~15V
- Switch Circuit
- 2:1
- Voltage - Supply
- -3.6V~-3V
- -4.8V~-4.2V
- -5.2V
- -5.46V~-4.94V
- -5.5V~-4.2V
- -5.5V~-4.75V
- -5.72V~-4.68V
- -5.7V~-4.2V
- 700mV~2.75V
- 700mV~2.75V、1.2V~5.5V
- output type
- Push-pull
Results remaining:
10330
Hide Filters
15 items in total
- 1
Welcome back, may I help you?