JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Diodes Incorporated
- EnergyMath
- Gcore
- GN Semic
- GR
- GREENMICRO
- HANSCHIP semiconductor
- PackageType
- 20-BGA MICROSTAR JUNIOR (4x3)
- 54-BGA Microstar Junior (8x5.5)
- 56-BGA Microstar Junior (7x4.5)
- BGA-56
- BGA-56(4.5x7)
- BSSOP-56
- BSSOP-56-300mil
- CABGA-96(5.5x13.5)
- CDIP-14
- CDIP-16
- Channel Type
- Unidirectional
- Clock Frequency
- 3MHz
- 3MHz、6MHz、8MHz
- 3MHz、9MHz、13MHz
- 3.5MHz
- 3.5MHz、8MHz、12MHz
- 3.6MHz
- 4MHz
- 4.5MHz
- 5MHz
- 5MHz、12.5MHz、15.5MHz
- Current - Output High(IOH)
- 20uA
- 50uA
- 120uA
- 160uA、400uA、1.2mA
- 180uA
- 200uA
- 300uA
- 360uA
- 400uA
- 440uA
- Current - Output Low(IOL)
- 50uA
- 360uA
- 400uA
- 440uA、1.1mA、3mA
- 440uA
- 440uA、1.1mA
- 500uA
- 510uA
- 510uA、1.3mA、3.4mA
- 640uA
- Features
- Rear drive protection、Local shutdown mode、Live insertion protection
- Function
- Enable
- Reset
- Reset and enable
- Reset、Enable
- Set
- Set and Reset
- Standard
- Hold Time
- -1.4ns、-500ps、-100ps、200ps
- -100ps
- -11ns、-4ns、-3ns
- -1ns
- -200ps
- -20ps
- -2ns
- -300ps
- -300ps、0ns、400ps
- -3ns
- Input Capacitance
- 0.6pF
- 0.8pF
- 1.1pF
- 1.4pF
- 1.5pF
- 1.7pF
- 1.8pF
- 2pF
- 2.5pF
- 2.7pF
- Input type
- StandardCMOS
- TTL-compatible CMOS
- Logic Family
- 74LVC
- ALS
- ALVCH
- AS
- FCT
- SN54AS
- Number of Bits per Element
- 10、10
- 1、1
- 8、8
- 8、8、8、8
- 9、9
- 1
- 2
- 3
- 4
- 5
- Number of Elements
- 1
- 2
- 3
- 4
- 6
- 8
- 16
- Operating Temperature
- -10℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -30℃~+75℃
- -30℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- -55℃~+115℃
- -55℃~+125℃
- Output Logic Level - High
- 3.8V
- Output Logic Level - Low
- 550mV
- Output Type
- Complementary
- Complementary type
- Non-Inverting、Tri-State
- Push-Pull
- Tri-State
- Propagation Delay
- 1.2ns
- 1.3ns@3.3V,30pF
- 1.4ns@3.3V,15pF
- 1.4ns@5V
- 1.4ns@5V,50pF
- 1.5ns
- 1.5ns@1.8V,30pF
- 1.5ns@3.3V,50pF
- 1.5ns@3.6V,5pF
- 1.5ns@3V,50pF
- Quiescent Current
- 1.5nA
- 2nA
- 5nA
- 8nA
- 10nA
- 15nA
- 20nA
- 40nA
- 50nA
- 80nA
- Series
- 100E Series
- 100EL Series
- 100EP Series
- 100LVEL Series
- 100Series
- 10E Series
- 10EL Series
- 10EP Series
- 17SZ Series
- 4000 Series
- Setup Time
- -1.4ns、-100ps、200ps、500ps、1.3ns
- -100ps
- -175ps
- -1ns
- -50ps
- 0ns
- 0ps
- 1.1ns
- 1.1ns、1.1ns、1.3ns、1.7ns、1.7ns
- 1.1ns、1.3ns
- Synchronous/Asynchronous
- Asynchronous
- Synchronous
- Trigger Type
- Falling Edge
- Positive Edge
- Rising Edge
- Rising Edge、Falling Edge
- Type
- D-Type
- JK-Type
- Voltage - Supply
- -3.465V~-2.375V、2.375V~3.465V
- -3.6V~-3V
- -3.8V~-3V、3V~3.8V
- -5.2V
- -5.46V~-4.2V
- -5.46V~-4.94V
- -5.5V~-2.25V、2.25V~5.5V
- -5.5V~-3V
- -5.5V~-3V、3V~5.5V
- -5.5V~-4.2V
- output type
- Tri-State
Results remaining:
4689
Hide Filters
3 items in total
- 1
Welcome back, may I help you?