JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMD(Advanced Micro Devices)
- AMI SEMICONDUCTOR
- AMICCOM Elec
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- AOTE
- Broadcom Limited
- Chipanalog
- PackageType
- 54-BGA Microstar Junior (8x5.5)
- 56-BGA Microstar Junior (7x4.5)
- BGA-121
- BGA-20
- BGA-20(3x4)
- BGA-209(16x16)
- BGA-49(7x7)
- BGA-54
- BGA-54(5.5x8)
- BGA-56
- Channel Type
- -、-
- Bidirectional
- Unidirectional
- Unidirectional、Unidirectional
- Clock Frequency
- 158MHz
- 280MHz
- Current - Output High(IOH)
- -、15mA
- -、3mA
- 2uA
- 2.5uA
- 10uA
- 20uA
- 50uA
- 100uA
- 0.1mA
- 200uA
- Current - Output Low(IOL)
- 20uA
- 100uA
- 500uA
- 640uA
- 670uA
- 1mA
- 1.6mA
- 2mA
- 2.4mA
- 2.5mA
- Features
- Automatic direction control
- Bus collision protection
- Bus hold
- Bus hold、Hot-swap support、Level shifting
- Controllable output enable
- Edge rate controllable
- Edge rate controllable、Level shifting、Overcurrent Protection
- Edge rate controllable、Output enable
- Edge rate controllable、Output enable、Bus hold
- Edge rate controllable、Output enable、Level shifting
- Function
- Reset
- Hold Time
- 0.2ns
- 0.3ns
- 0.5ns
- 0.7ns
- 0ns
- 4ns
- 750ps、900ps
- Input Capacitance
- 3.5pF
- 4.5pF
- 5pF
- Input Logic Level - High
- 1.07V~3.85V
- 1.6V~2V
- 1.7V、2V
- 2V
- 3.5V
- 4V~12.5V
- Input Logic Level - Low
- 800mV
- 1.5V
- Input Logic Level -Low
- 300mV、400mV
- 580mV~1.65V
- 700mV~900mV
- 800mV
- 1V~2.5V
- Input Number
- 1
- Input Signal
- CMOS
- Input Type
- Schmitt trigger
- Input type
- Schmitt trigger
- Schmitt trigger、Schmitt trigger
- Schmitt trigger、StandardCMOS
- Schmitt trigger、TTL-compatible CMOS
- StandardCMOS
- StandardCMOS、TTL-compatible CMOS
- TTL-compatible CMOS
- Logic Family
- 100E
- 100EL
- 100EL16
- 100EL16VB
- 100EP
- 100KECL
- 100LVEL
- 100LVEP
- 10EL
- 10EP
- Logic Type
- D Latch
- Number of Bits per Element
- 1、1
- 2、4
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- Number of Channels
- 1
- 2
- 3
- 6
- 8
- 10
- 16
- Number of Circuits
- 1
- 2
- 6
- Number of Elements
- 1、1
- 2、2
- 4、4
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- Number of Inputs
- 1
- 2
- 8
- Number of Outputs
- 5
- 9
- Number of ports
- 4
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+100℃
- Operating temperature
- 0℃~+70℃
- Output Frequency(Max)
- 100MHz
- 133MHz
- Output Logic Level - High
- 1.9V、2.6V
- 3.76V~4.76V、4.4V~5.4V
- 4.95V
- 15V
- Output Logic Level - Low
- 50mV
- 100mV、300mV、400mV、450mV、550mV
- 100mV、690mV~730mV
- 310mV、440mV
- 400mV
- 400mV、700mV
- 440mV
- 700mV
- Output Signal
- TTL
- Output Type
- Inverting
- Open-drain
- Push-Pull
- Tri-State
- Propagation Delay
- -、-
- 0.15ns@2.5V,30pF
- 0.15us@150pF
- 0.1ns@3.3V,30pF
- 0.25ns
- 0.25ns@5.5V,50pF
- 0.25ns@50pF
- 0.25ns@5V,50pF
- 0.2ns@3.3V,50pF
- 0.2ns@5V,50pF
- Quiescent Current
- 10nA
- 0.04uA
- 100nA
- 0.1uA
- 150nA
- 200nA
- 225nA
- 0.25uA
- 0.3uA
- 300nA
- Quiescent Current (Iq)
- 0.5uA
- 4uA
- 5uA
- 8uA
- 10uA
- 20uA
- 40uA
- 80uA
- 100uA
- 160uA
- Quiescent Current(Iq)
- 1uA
- 4uA
- 10uA
- 500uA
- Series
- 4000B Series
- 7400 Series
- 74ABT
- 74ABTH
- 74ACT
- 74ACT Series
- 74AHC
- 74AHCT
- 74ALS
- 74ALVC
- Setup Time
- 1.2ns
- 1.4ns
- 1.5ns
- 2.1ns
- 2.5ns
- 2.9ns
- 3ns
- 750ps、900ps
- Synchronous/Asynchronous
- Asynchronous
- Trigger Type
- Rising Edge
- Type
- D-Type
- transceiver
- Voltage - Supply
- -12V~-5V、5V~12V、10V~24V
- -13V~-3V、3V~13V
- -15V~-5V、5V~15V
- -15V、-12V、12V~15V
- -24V~-12V、12V~24V
- -2V~6V、-1.25V~6.75V
- -3.63V~-2.375V、2.375V~3.63V
- -4.8V~-4.2V
- -5.25V~-4.75V、4.75V~5.25V
- -5.46V~-4.94V
- output type
- Complementary
- Complementary type
- Open Collector
- Open Collector、Push-pull
- Open Drain
- Open Drain、Push-pull
- Open-drain
- Open-drain、Complementary type
- Open-drain、Push-pull
- Push-pull
Results remaining:
11836
Hide Filters
1 item in total
- 1
Welcome back, may I help you?