JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMD(Advanced Micro Devices)
- AMI SEMICONDUCTOR
- AMICCOM Elec
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- analogysemi
- Broadcom Limited
- Chipanalog
- CORPRO
- PackageType
- 54-BGA Microstar Junior (8x5.5)
- 56-BGA Microstar Junior (7x4.5)
- BGA-20
- BGA-20(3x4)
- BGA-49(7x7)
- BGA-54
- BGA-54(5.5x8)
- BGA-56
- BGA-56(4.5x7)
- BGA-83(4.5x10)
- Channel Type
- -、-
- Bidirectional
- Bidirectional、Bidirectional
- Unidirectional
- Unidirectional、Unidirectional
- Current - Output High(IOH)
- -、15mA
- -、3mA
- 2.5uA
- 10uA
- 20uA
- 50uA
- 100uA
- 0.1mA
- 200uA
- 0.25mA
- Current - Output Low(IOL)
- 20uA
- 0.1mA
- 135uA
- 500uA
- 0.64mA
- 0.67mA
- 1mA
- 1.6mA
- 2mA
- 2.5mA
- Features
- Local shutdown mode
- Hold Time
- 4ns
- Input Capacitance
- 5pF
- Input Number
- 1
- Input type
- Schmitt trigger
- Schmitt trigger、Schmitt trigger
- Schmitt trigger、StandardCMOS
- Schmitt trigger、TTL-compatible CMOS
- StandardCMOS
- StandardCMOS、TTL-compatible CMOS
- TTL-compatible CMOS
- Logic Family
- 100E
- 100EL
- 100EL16
- 100EL16VB
- 100EP
- 100KECL
- 100LVEL
- 100LVEP
- 10EL
- 10EP
- Logic Type
- D Latch
- Number of Bits per Element
- 1、1
- 2、4
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- Number of Channels
- 3
- 6
- 16
- Number of Elements
- 1、1
- 2、2
- 4、4
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- Operating Temperature
- -10℃~+60℃
- -10℃~+70℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+70℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- Output Logic Level - High
- 1.9V、2.6V
- 4.95V
- Output Logic Level - Low
- 50mV
- 310mV、440mV
- Output Type
- Push-Pull
- Tri-State
- Propagation Delay
- -、-
- 0.15ns@2.5V,30pF
- 0.15us@150pF
- 0.175us@150pF
- 0.1ns@3.3V,30pF
- 0.25ns
- 0.25ns@4.5V~5.5V,50pF
- 0.25ns@5.5V,50pF
- 0.25ns@50pF
- 0.25ns@5V,50pF
- Quiescent Current
- 10nA
- 0.04uA
- 100nA
- 0.1uA
- 150nA
- 200nA
- 225nA
- 0.25uA
- 300nA
- 0.3uA
- Quiescent Current (Iq)
- 8uA
- Series
- 74ABT
- 74ACT
- 74AUP
- 74LVC Series
- CD4
- Setup Time
- 2.5ns
- Voltage - Supply
- -12V~-5V、5V~12V、10V~24V
- -13V~-3V、3V~13V
- -15V~-2.5V、2.5V~15V
- -15V~-4.5V、4.5V~15V
- -15V~-5V、5V~15V
- -15V、-12V、12V~15V
- -24V~-12V、12V~24V
- -2V~6V、-1.25V~6.75V
- -3.63V~-2.375V、2.375V~3.63V
- -4.8V~-4.2V
- output type
- Complementary
- Complementary type
- Open Collector
- Open Collector、Push-pull
- Open Drain
- Open Drain、Push-pull
- Open-drain
- Open-drain、Complementary type
- Open-drain、Push-pull
- Push-pull
Results remaining:
11721
Hide Filters
1 item in total
- 1
Welcome back, may I help you?