JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Daily Silver Imp Microelectronics
- Diodes Incorporated
- Hangzhou Ruimeng Tech
- HTCSEMI
- Infineon Technologies
- LCSC
- Leadtrend Tech
- LSI/CSI
- PackageType
- BGA-324
- BGA-419
- BGA-516
- BGA-676(31x31)
- CLGA-40(5.3x15.9)
- CLGA-42(5x14.1)
- CLGA-54(5.9x16.8)
- CLGA-57(7x18.2)
- CLGA-57_7x18.2
- CLGA-92(7.2x19.2)
- Driver Type
- CCFL Controller
- CFLController
- DLP Display Driver
- EL Lamp Driver
- Fluorescent Lamp Controller
- Halogen Lamp Controller
- HID Lamp Controller
- PFC/Ballast Controller
- Features
- Built-in soft-start
- Built-in soft-start、Over temperature protection
- Built-in soft-start、Short-Circuit Protection、Over temperature protection
- Built-in soft-start、Short-Circuit Protection、Over temperature protection、Reverse polarity voltage protection
- Dimming function
- Dimming function、Built-in soft-start、Over temperature protection
- Dimming function、Indicator light mode
- Dimming function、LED open-circuit protection
- Dimming function、LED open-circuit protection、Built-in soft-start
- Dimming function、LED open-circuit protection、Built-in soft-start、Indicator light mode
- Input Voltage
- 1V~1.6V
- 1.7V~5.5V
- 1.8V~5.5V
- 1.8V~5V
- 1.8V~3.6V
- 1.8V~6.5V
- 2V~5.5V
- 2V~6.5V
- 2V~9.5V
- 2.3V~5.8V
- Operating Temperature
- 0℃~+70℃@(Ta)
- Operating temperature
- -20℃~+85℃
- -25℃~+105℃
- -25℃~+125℃
- -25℃~+85℃
- -25℃~125℃
- -30℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- Output Current
- 1mA
- 7mA、10mA、20mA
- 10mA
- 13mA
- 25mA、100mA
- 30mA
- 35mA
- 140mA
- 250mA、450mA
- 250mA、500mA
- Output Voltage
- 70V~250V
- 80V
- 85V~95V
- 90V~120V
- 90V
- 95V
- 105V
- 112V
- 140V
- 160V
- Pd - Power Dissipation
- 141.1mW
- 200mW
- 250mW
- 300mW
- 400mW
- 500mW
- 500mW、1500mW
- 625mW
- 650mW
- 667mW
- Switch Frequency
- 0kHz~500kHz
- 120Hz~200Hz
- 400Hz
- 400Hz、1kHz
- 1kHz~103kHz
- 1.5kHz
- 8kHz~200kHz
- 15kHz~400kHz
- 15kHz~600kHz
- 16.5kHz~108kHz
- Voltage - Supply
- 4.5V~26V
Results remaining:
367
Hide Filters
2 items in total
- 1
Welcome back, may I help you?