JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Aimtec
- BPS(Bright Power Semicon)
- CUI
- DDF
- GAPTEC Electronic
- Gcore
- GN Semic
- Hangzhou Silan Microelectronics
- Infineon Technologies
- JoulWatt Tech
- PackageType
- DIP
- DIP-10
- DIP-14
- DIP-16
- DIP-18
- DIP-22
- DIP-23
- DIP-24-300mil
- DIP-4
- DIP-5
- Constant Current Accuracy
- 10%
- 3%
- 5%
- 6%
- 7%
- 8%
- Dimming
- Analog
- Analog、PWM
- PWM
- Features
- Over Current Protection、Over-Temperature Protection (OTP)
- Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
- Over Voltage Protection
- Over Voltage Protection、Over Current Protection
- Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
- Over Voltage Protection、Over Current Protection、Short-Circuit Protection
- Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
- Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
- Over-Temperature Protection (OTP)
- Over-Temperature Protection (OTP)、LED open circuit protection
- Frequency - Switching
- 1kHz~50kHz
- 1kHz~3kHz
- 3kHz~70kHz
- 3kHz~100kHz
- 3.5kHz~70kHz
- 7kHz
- 11kHz~18kHz
- 20kHz~500kHz
- 20kHz~100kHz
- 20kHz~120kHz
- Number of Channels
- 1
- 2
- 4
- 7
- 8
- 9
- 10
- Operating Temperature -
- -40℃~+125℃
- Operating temperature
- -20℃~+85℃
- -25℃~+130℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+55℃
- -40℃~+65℃
- -40℃~+70℃
- -40℃~+71℃
- -40℃~+75℃
- Output Current
- 2mA
- 20mA
- 25mA
- 30mA
- 38mA
- 100mA
- 120mA
- 150mA
- 225mA
- 250mA
- Output Voltage
- 0V~6V
- 2V~56V
- 2V~28V
- 2V~57V
- 2V~35V
- 2V~14V
- 2V~40V
- 2V~48V
- 3V~52V
- 3V~31V
- RDS(on)
- 2Ω
- Switch Tube (Built-In/External)
- Built-in
- External
- Topology
- Boost
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Buck-Boost
- Flyback
- SEPIC、Buck、Boost、Flyback
- Type
- AC-DC
- DC-DC
- Voltage - Input(AC)
- 176VAC~265VAC
- 85VAC~264VAC
- 85VAC~265VAC
- 85VAC~308VAC
- 90VAC~264VAC
- 90VAC~265VAC
- Voltage - Input(DC)
- 2V~6V
- 3V~5.5V
- 3V~20V
- 3V~15V
- 3V~25V
- 3.3V
- 4.5V~36V
- 4.5V~5.5V
- 5.5V~48V
- 5.5V~46V
- Voltage - Supply
- 9V~14V
- 90V~265V
Results remaining:
250
Hide Filters
250 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 10
Welcome back, may I help you?