JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABOV Semicon
- Adafruit Industries
- ADDtek Corp
- Advanced Analog Technology
- Aimtec
- Allegro MicroSystems, LLC
- Alpha & Omega Semicon
- American Bright Optoelectronics Corporation
- AMS
- PackageType
- 14-SOP
- 24-LFCSP-VQ (4x4)
- 2QFN-8(5x5)
- 3DSBGA-6
- 4QFN-8(7x7)
- 4QFN-8-EP(7x7)
- 8-SOP
- ASOP-6
- ASOP-7
- ASOP-7-150mil
- Clock Frequency
- 400kHz
- Constant Current Accuracy
- 1%
- 1.2%
- 1.3%
- 1.5%
- 1.7%
- 1.8%
- 1.9%
- 10%
- 12%
- 15%
- Dimming
- 8-level duty cycle adjustable
- Analog
- Analog、Analog、PWM
- Analog、Digital
- Analog、I2C
- Analog、PWM
- Analog、PWM、I2C
- Analog、PWM、TRIAC
- Analog、TRIAC
- Digital
- Duty Cycle(Max)
- 55%
- Features
- Built-in soft start
- Built-in soft-start
- Built-in soft-start、Keyboard scanning
- CMOS process, 2-wire serial interface (CLK/DIO), built-in RC oscillator, built-in power-on reset, auto-increment/fixed address mode, support common cathode/common anode LED display
- High voltage fast start
- Interrupt generation、Fail-safe
- Keyboard scanning
- Keyboard scanning、Cable compensation
- LED open circuit protection
- LED open circuit protection、Built-in soft start
- Frequency - Switching
- 0Hz~100kHz
- 0kHz~400kHz
- 0MHz~1MHz
- 1.25Hz
- 1.33Hz~1.5Hz
- 45Hz~66Hz
- 50Hz~20kHz
- 50Hz~60Hz
- 60Hz
- 100Hz~200Hz
- Function
- Serial-to-Serial or Parallel
- Hold Time
- 15ns
- 50ns
- Interface
- 4-Wire Serial Interface
- I²C
- Isolation
- Isolation
- Logic Type
- D Latch
- Maximum Continuous Current
- 190mA
- 250mA
- Number of Bits per Element
- 12
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Elements
- 1
- Operating Temperature
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -40℃~+85℃
- Operating Temperature -
- -40℃~+125℃
- Operating temperature
- -10℃~+45℃
- -10℃~+50℃
- -10℃~+70℃
- -10℃~+85℃
- -15℃~+85℃
- -20℃~+115℃
- -20℃~+125℃
- -20℃~+150℃
- -20℃~+45℃
- -20℃~+50℃
- Output Current
- 400uA
- 1mA
- 1.5mA
- 1.6mA
- 2mA
- 3mA
- 3.2mA
- 4.7mA
- 5mA
- 8mA
- Output Type
- Tri-State
- Output Voltage
- -100mV~28V
- -1V~40V
- -300mV~60V
- -500mV~20V
- -500mV~24V
- 0V~36V
- 0V~5.5V
- 0V~100V
- 0V~17V
- 0V~40V
- Propagation Delay
- 200ns
- Quiescent Current
- 200uA
- 2.17mA
- Quiescent Current (Iq)
- 4.6mA
- RDS(on)
- 1.9Ω
- 2Ω
- 5.3Ω
- 8.5Ω
- 12Ω
- Series
- 4000B
- TLC59213
- Setup Time
- 50ns
- Switch Tube (Built-In/External)
- Built-in
- External
- Topology
- Boost
- Boost、Buck-Boost
- Boost、Charge Pump
- Boost、Flyback
- Boost、Flyback、Buck
- Boost、Flyback、Buck-Boost
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Boost、Buck-Boost
- Type
- AC-DC
- AC-DC Offline Switcher
- DC-DC
- DC-DC Controller
- DC-DC Converter
- DC-DC Voltage Regulator
- DC-DC、AC-DC
- LED display driver chip (8 segments × 16 digits)
- Linear
- Linear Constant Current Driver
- Voltage - Breakdown
- 500V
- 650V
- 725V
- Voltage - Input(AC)
- 120VAC
- 120VAC~220VAC
- 120VAC~230VAC
- 175VAC~264VAC
- 176VAC~264VAC
- 176VAC~265VAC
- 180VAC~264VAC
- 230VAC
- 320VAC
- 80VAC~277VAC
- Voltage - Input(DC)
- -300mV~500V
- 0V~30V
- 0V~480V
- 0V~5.5V
- 0V~60V
- 500mV~5V
- 500mV~5.5V
- 650mV~5V
- 800mV~4.4V
- 800mV~5.5V
- Voltage - Supply
- 2.7V~5.5V
- 3V~15V
- 3.3V~5.5V
- 4.5V~13.2V
- 9V~11.5V
- 9V~14V
- 10.5V~13V
- 13.5V~17V
- 90V~265V
- 220V~400V
- Working Mode
- QR
Results remaining:
7171
Hide Filters
5 items in total
- 1
Welcome back, may I help you?