JLCPCB SMT Parts Library & Component Sourcing
Toggle Switches
(14)
- Manufacturer
- ADAM TECH
- APEM
- Bulgin
- C&K
- CIT Relay and Switch
- CW INDUSTRIES
- Carling Technologies
- Dailywell
- E-Switch
- Electroswitch
- Grayhill
- Honeywell
- Littelfuse
- NKK Switches
- Nidec
- Omron Electronics
- SIEMENS
- TE Connectivity
- TubeDepot
- YUEN FUNG
- PackageType
- Plugin
- -
- SW-TH
- SMD
- 插件
- Actuator Type
- -
- Cylindrical button handle
- 扁柱钮柄
- Circuit
- -
- 3-pole double throw
- DPDT
- Double Pole Single Throw-Normally Open
- Double-pole, Single-throw
- Four-pole double throw
- SPDT
- SPST
- SPST-Normal Open
- triple-pole/single-throw
- 三刀单掷
- 六刀双掷
- 单刀三掷
- 双刀三掷
- 四刀单掷
- Contact Current
- -
- 100mA
- 10A
- 12A
- 14A
- 15A
- 16A
- 20A
- 24A
- 250A
- 25A
- 30A
- 3A
- 4A
- 50mA
- 5A
- 6A
- Mechanical Life
- -
- 100000 Times
- 10000次
- 15000次
- 20000次
- 25000次
- 30,000 Times
- 30000次
- 40000次
- 4万次
- 50,000 Times
- 50000次
- 60000次
- 6000次
- Mounting Style
- -
- Brick nogging
- Right-Angle
- Shrouded
- Straight
- Surface Mount,Right Angle
- Operating Temperature
- -
- -10℃~+125℃
- -10℃~+55℃
- -10℃~+70℃
- -17.8℃~+65.6℃
- -20℃~+55℃
- -20℃~+80℃
- -20℃~85℃
- -25℃~+71℃
- -25℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -30℃~+90℃
- -30℃~85℃
- -40℃~+71℃
- -40℃~+85℃
- -65℃~+71℃
- 0℃~+85℃
- Pin Style
- -
- Gull Wing
- PCPin
- SMDSplicing
- Solder Lug
- 欧翼型
- Switch Height
- -
- 17.62mm
- 18mm
- 22.45mm
- 23.56mm
- 23.63mm
- 28.19mm
- 28.5mm
- 29.4mm
- 29.75mm
- 44.2mm
- 47.5mm
- 50.5mm
- 50.6mm
- Switch Length
- -
- 12.7mm
- 13mm
- 28.8mm
- 33mm
- 55mm
- 8.13mm
- 9.14mm
- 9.5mm
- Switch Width
- -
- 13mm
- 16mm
- 19.3mm
- 34.5mm
- 5.08mm
- 5mm
- 6.6mm
- 6.86mm
- 8.13mm
- 8mm
- Voltage Rating (AC)
- -
- 115V
- 120V
- 125V
- 20V
- 250V
- 277V
- 28V
- 48V
- 60V
- Voltage Rating (DC)
- -
- 125V
- 12V
- 20V
- 24V
- 28V
- 30V
- 36V
- 48V
- With Lamp
- -
Quantity
-
14 items in total
- 1