JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 99IOT
- Adafruit Industries
- Advantech
- Ai-Thinker
- Allwinner Tech
- Amp'ed RF Technology
- AMPAK Tech
- Analog Devices Inc./Maxim Integrated
- Arduino
- AzureWave Technologies
- PackageType
- 17.3x15x3mm
- 18.64x15x3mm
- 18x31x3.3mm
- 24x16x3mm
- BGA
- DFN-8
- DIP-18
- DIP-8
- FLGA-155
- LCC-16_L22.5-W13.5-P2.00
- Antenna Type
- Half-hole Antenna
- IPEX interface
- IPX connector
- On-board PCB Antenna
- On-board PCB Antenna、IPEX interface
- On-board PCB Antenna、IPX connector
- PCB
- U.FL
- Features
- Integrated Bluetooth function
- Integrated Bluetooth function、Integrated Zigbee function
- Integrated Bluetooth function、Integrated Zigbee function、Support USB interface
- Integrated Bluetooth function、Integrated Zigbee function、Wi-Fi direct
- Integrated Bluetooth function、Mesh networking
- Integrated Bluetooth function、Over-the-air (OTA) update
- Integrated Bluetooth function、Over-the-air (OTA) update、Wi-Fi direct
- Integrated Bluetooth function、Over-the-air (OTA) update、Wi-Fi direct、Support Ethernet PHY
- Integrated Bluetooth function、Support Ethernet PHY
- Integrated Bluetooth function、Support USB interface
- Frequency
- 850MHz、900MHz、1.8GHz、1.9GHz
- 863MHz
- 900MHz、1.8GHz、2.4GHz、5GHz
- 2.4GHz
- 2.4GHz、5GHz
- 2.4GHz、5.8GHz
- 2.412GHz、2.483GHz
- 2.442GHz
- 5GHz
- Interface Type
- API
- GPIO
- GPIO、PWM
- IPEX interface
- On-board PCB Antenna
- PCle
- PWM
- SDIO
- SDIO、PCM
- SDIO、SPI
- Operating Temperature
- -20℃~+55℃
- -20℃~+60℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -30℃~+65℃
- -30℃~+70℃
- -30℃~+75℃
- -30℃~+85℃
- -35℃~+75℃
- Output Power
- 10dBm
- 11.5dBm
- 12dBm
- 13.5dBm、17dBm、17.25dBm
- 13dBm
- 13dBm、14dBm、16dBm
- 13dBm、15dBm、17dBm
- 14.8dBm
- 14dBm
- 14dBm、17dBm、19dBm
- Receive Current
- 4.1mA
- 12.64mA
- 18mA
- 20mA
- 25.46mA
- 33mA
- 40mA
- 44mA
- 46mA
- 47mA
- Send Current
- 47mA
- 81mA、82mA、85mA
- 93mA、95mA、355mA
- 96mA、98mA、323mA
- 100mA、110mA、220mA
- 114.68mA
- 120mA、140mA、170mA
- 130mA
- 162mA
- 170mA
- Sensitivity
- -100dBm
- -103.5dBm
- -104.5dBm
- -104dBm
- -105.5dBm
- -105dBm
- -106dBm
- -110dBm
- -136dBm
- -137dBm
- Utilized IC / Part
- 88W8987
- 88W8997
- 88W8997 Chip
- 88W8997 Chip、88PG823 Chip
- AR1021X Chip
- ARM968
- ASR5502A Chip
- ATSAMR34J18B
- ATWILC1000B-MU
- ATWILC3000-MU
- Voltage - Supply
- 1.62V~3.6V
- 1.8V~3.5V
- 1.8V~3.6V、3V~3.6V
- 1.8V~3.8V
- 1.8V、3.3V
- 2V
- 2.1V~3.6V
- 2.1V~3.63V
- 2.3V~3.6V
- 2.5V~3.6V
- Wireless Standard
- 802.11b/g/n
- 802.11b/g/n/ac
- 802.11b/g/n/ax、BLE5.2、SLE1.0
- 802.11b/g/n、BLE5.0
- 802.11b/g/n、TCP、IP
- BLE 5.2、802.11a/b/g/n
- BLE5.0、802.11a/b/g/n
- Bluetooth4.1、IEEE802.11b/g/n
- Bluetooth4.2
- Bluetooth4.2、IEEE802.11b/g/n
Results remaining:
1171
Hide Filters
290 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 12
Welcome back, may I help you?