JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Chengdu Ebyte Elec Tech
- EVISUN
- Jixin
- Taisko
- VISOM
- Waveshare
- WIER
- YLPTEC
- ZDAUTO
- ZLG Zhiyuan Elec
- PackageType
- DIP,19.5x16.5mm
- DIP-11
- DIP-7
- Plugin
- SIP-8
- Data Rate
- 115.2Kbps
- 235Kbps
- ESD Protect
- No
- Yes
- Features
- Built-in isolated DC/DC converter、Overvoltage protection
- 内置隔离型DC/DC变换器、过压保护
- 内置隔离型DC/DC变换器、过压保护、Overcurrent Protection
- Operating Temperature
- -15℃~+70℃
- -20℃~+60℃
- -40℃~+85℃
- Quiescent Current
- 30mA
- 35mA
- 38mA
- 50mA
- 60mA
- Voltage - Supply
- 3V~5V
- 3.15V~5.25V
- 3.15V~3.45V
- 4.75V~5.25V
- 6V~36V
- isolation
- 2500V
Results remaining:
27
Hide Filters
1 item in total
- 1
Welcome back, may I help you?