JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Adafruit Industries
- Ai-Thinker
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Anaren
- APPCON
- Artaflex inc.
- Banner Engineering
- California Eastern Laboratories
- Cansec Wireless
- PackageType
- 10x10mm
- 16.0x26.0x3.9mm
- 20x14x2.8mm
- 20x16mm
- 33x26.5x3.7mm
- 40.5x25.0x3.9mm
- 82x62x25mmm
- ATSLP-9
- BFLGA-239
- BFLGA-86
- Antenna Type
- IPEX interface
- LCC Pad
- LCC Pad、IPEX interface
- On-board PCB Antenna
- On-board PCB Antenna、IPEX interface
- On-board PCB Antenna、Rod Antenna
- Stamp Hole Antenna、IPEX interface
- Applications
- 802.15.4
- Communication Distance
- 1.2km
- 1.5km
- 1.6km
- 1.8km
- 100m
- 100m、120m
- 10km
- 120m
- 120m、1.5km
- 150m
- Data Rate
- 250Kbps
- Features
- AES encryption
- AES加密
- Built-in watchdog
- Integrated antenna
- Integrated antenna、AES encryption
- Integrated antenna、AES encryption、Integrated balun
- Integrated antenna、Integrated balun
- Integrated antenna、Restore factory settings function
- Integrated antenna、Restore factory settings function、Built-in watchdog
- Integrated balun
- Frequency
- 13.56MHz
- 168MHz、230MHz、315MHz、433MHz、470MHz、510MHz、868MHz、915MHz
- 169MHz
- 170MHz、433MHz、470MHz、490MHz、868MHz、915MHz
- 230MHz
- 300MHz
- 310MHz
- 315MHz、433.92MHz
- 315MHz
- 315MHz、390MHz、433.92MHz、868MHz
- Frequency Range
- 2.4GHz~2.4835GHz
- Interface Type
- GPIO
- I2C
- I2C、USB
- JTAG
- RS485、RS232
- SPI
- SPI、I2C
- SPI、I2C、PWM、USB
- SPI、SDI
- SPI、UART
- Model
- Receive
- Transceiver
- Transmit
- Transmit、Receive
- Modulation System
- AM
- ASK
- ASK、OOK
- FM
- FSK
- FSK、ASK
- FSK、OOK
- GFSK
- GFSK、FSK
- GFSK、FSK、ASK
- Operating Temperature
- -10℃~+55℃
- -10℃~+60℃
- -20℃~+60℃
- -20℃~+65℃
- -20℃~+70℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+65℃
- -25℃~+75℃
- Output Power(Max)
- -12dBm
- 0dBm
- 10dBm
- 11.5dBm
- 11.6dBm
- 11dBm
- 12.5dBm
- 12dBm
- 13.8dBm
- 13dBm
- Receive Current
- 100uA
- 1mA
- 1.2mA
- 2.5mA
- 2.8mA
- 2.8mA、2.9mA
- 2.8mA、3.1mA
- 2.9mA
- 2.95mA
- 3mA
- Receive Current
- 4.5mA
- Send Current
- 4.8mA
- 4.8mA、6.6mA、9.8mA
- 8mA
- 8mA、10mA
- 9mA
- 9mA、22mA
- 9.6mA
- 10mA
- 10.5mA、75mA
- 10.7mA、13.5mA、20.8mA、30mA
- Sensitivity
- -100dBm
- -101.5dBm
- -101dBm
- -101dBm、-98dBm、-95dBm
- -101dBm、-98dBm、-95dBm、-93dBm
- -102dBm
- -102dBm、-101dBm、-93dBm
- -103dBm
- -104dBm
- -105dBm
- Typical Application Frequency
- 2.4GHz
- Voltage - Supply
- 1.2V~5V
- 1.5V~12V
- 1.5V~3.3V
- 1.7V~3.3V
- 1.7V~3.5V
- 1.7V~3.6V
- 1.71V~3.8V
- 1.75V~1.98V
- 1.76V~3.6V
- 1.8V~3.6V
Results remaining:
1384
Hide Filters
9 items in total
- 1
Welcome back, may I help you?