JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Abracon LLC
- Adafruit Industries
- AMS
- Analog Devices
- DLP Design
- EM Microelectronic
- FEIG ELECTRONIC
- Forsinve
- GZSJ
- Infineon Technologies
- PackageType
- DIP-24
- PLLMC
- QFN-32(5x5)
- SMD
- SMD,21x21mm
- SMD,28x28mm
- SMD-20P,21x21mm
- TSSOP20
- 0805
- Current - Supply
- 50mA
- 100mA
- Features
- Power-on reset (POR)
- Power-on reset (POR)、Security encryption、EEPROM block write protection
- Power-on reset (POR)、Support key protection、EEPROM block write protection
- Power-on reset (POR)、Thermal shutdown
- Security encryption、Integrated hardware security module
- Security encryption、Support key protection、EEPROM block write protection
- Security encryption、Support key protection、EEPROM block write protection、Integrated hardware security module
- Frequency
- 125kHz
- 134.2kHz
- 13.56MHz
- 866MHz
- 868MHz
- 868MHz、915MHz
- 915MHz
- 920MHz
- 960MHz
- Interface
- Ethernet
- I2C
- LAN、Serial
- SPI
- TTL
- UART
- UART、RS232
- UART、SPI
- UART、USB
- UART、USB、TTL
- Operating Temperature
- -25℃~+65℃
- -25℃~+70℃
- -25℃~+75℃
- -25℃~+85℃
- Reading Distance
- 7cm
- Type
- Antenna Board
- Card Reader Module
- NFC Module
- RFID Reader
- RFID Reader-Writer
- RFID Reader/Writer
- RFID Reader、RFID responder
- RFID Reader、RFID Transponder
- RFID responder
- RFID Transponder
- Voltage - Supply
- 3.3V~7V
- 3.3V~5V
- 5V
Results remaining:
123
Hide Filters
9 items in total
- 1
Welcome back, may I help you?