JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- ACSIP
- Adafruit Industries
- Ai-Thinker
- APPCON
- ASR
- Aurtron
- Cansec Wireless
- Cheerzing
- Chengdu Ebyte Elec Tech
- DFRobot
- PackageType
- 50x30.9mm
- BLGA-81
- DIP-16
- LCC-10
- LCC-18(16x16)
- LCC-20(19x23.3)
- LCC-34(15.5x15.5)
- LGA-73(12x12)
- Plugin
- QFN-60(7x7)
- Antenna Type
- IPEX interface
- IPEX interface、On-board PCB Antenna
- IPEX interface、Spring antenna
- IPX connector
- IPX connector、On-board PCB Antenna
- On-board PCB Antenna
- SMA Connector
- SMA interface
- Spring antenna
- Stamp Hole Antenna
- Communication Distance
- 1.2km
- 10km
- 12km
- 15km
- 16km
- 17km
- 2.5km
- 2.8km
- 20km
- 25km
- Features
- Channel activity detection (CAD)
- Channel activity detection (CAD)、Automatic frequency correction (AFC)
- Channel activity detection (CAD)、Hardware AES、Automatic frequency correction (AFC)、True random number generator
- Continuous frequency coverage
- Continuous frequency coverage、Automatic frequency correction (AFC)
- Continuous frequency coverage、Channel activity detection (CAD)
- Hardware AES
- LoRa frequency hopping spread spectrum
- LoRa frequency hopping spread spectrum、Automatic frequency correction (AFC)、Built-in temperature sensor
- LoRa frequency hopping spread spectrum、Built-in temperature sensor
- Frequency
- 165MHz
- 230MHz
- 230.125MHz
- 433MHz
- 433MHz、470MHz
- 433MHz、470MHz、490MHz
- 433MHz、868MHz
- 433.125MHz
- 470MHz
- 490MHz
- Interface Type
- ADC、I2C、USART、SWD
- RS232
- RS232、RS485
- RS485
- Serial port
- SPI
- SPI、ADC、I2C、USART、DAC、LPUART
- SPI、I2C
- SPI、I2C、USB、I2S、LPUSART
- SPI、I2C、USB、I2S、PDM
- Modulation System
- Chirp-IOT
- FLRC、LORA
- FSK
- FSK、FHSS
- FSK、GFSK
- FSK、GFSK、MSK、GMSK、CSS
- FSK、GFSK、MSK、GMSK、OOK
- FSK、LoRa
- FSK、LoRa、FLRC
- FSK、LoRa、GFSK
- Operating Temperature
- -20℃~+70℃
- -20℃~+85℃
- -30℃~+70℃
- -30℃~+85℃
- -40℃~+85℃
- 0℃~+55℃
- 0℃~+70℃
- Output Power
- 11.5dBm
- 12.5dBm
- 12dBm
- 13.5dBm
- 14dBm
- 14dBm、22dBm
- 15.5dBm
- 17dBm
- 18.3dBm
- 18.5dBm
- Receive Current
- 2uA
- 2.22mA
- 4.2mA
- 4.5mA
- 4.6mA
- 4.8mA
- 5mA
- 5.15mA
- 5.2mA
- 5.22mA
- Send Current
- 4.2mA
- 12.7mA
- 24mA
- 25.5mA
- 0.026A
- 0.028A
- 0.031A
- 32mA
- 38mA
- 38.9mA
- Sensitivity
- -115.1dBm
- -118dBm
- -121dBm
- -122dBm
- -123dBm
- -124dBm
- -125dBm
- -126dBm
- -129dBm
- -130dBm
- Voltage - Supply
- 0V~24V
- 1.7V~3.7V
- 1.8V~3.7V
- 1.8V~3.6V
- 1.8V~3.9V
- 1.8V~3.6V、3.6V~15V
- 1.9V~3.6V
- 2V~3.6V
- 2V~3.7V
- 2.1V~3.6V
Results remaining:
402
Hide Filters
1 item in total
- 1
Welcome back, may I help you?