JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Asahi Kasei Microdevices
- Bridgetek
- CONNTEK
- CORPRO
- Diodes Incorporated
- ELANTEC
- FTDI
- PackageType
- BGA
- BGA-100
- BGA-100(11x11)
- BGA-100(9x9x0.8)
- BGA-121
- BGA-144L(8x8)
- BGA-169(9x9)
- BGA-176(7x7)
- BGA-260
- BGA-288(12x12)
- -3dB Bandwidth
- 31.5MHz
- Control Interface
- GSPI
- HDMI
- I2C
- I2C、I2S
- I2C、I2S、SMBus
- I2C、I2S、UART
- I2C、I2S、UART、Serial
- I2C、Parallel
- I2C、Serial
- I2C、SMBus
- Data Rate
- 1.04Gbps
- 1.152Gbps
- 1.1Gbps
- 1.296Gbps
- 1.2Gbps
- 1.2Mbps
- 1.344Gbps
- 1.485Gbps
- 1.4Gbps
- 1.5Gbps
- Differential Gain
- 0.16%
- Differential Phase
- 0.05deg
- Filter Order
- 3
- 6
- Ib - Input Bias Current
- 6.3uA
- 16mA
- Interface
- DP
- HDMI、DVI
- I2C
- LVDS、DP
- Serial
- SPI
- Number of Channels
- Three channels
- 1
- Number of Outputs
- 3
- Operating Temperature
- +0℃~+70℃
- -10℃~+65℃
- -10℃~+70℃
- -10℃~+75℃
- -10℃~+80℃
- -10℃~+85℃
- -20℃~+70℃
- -20℃~+80℃
- -20℃~+85℃
- -20℃~+85℃@(Ta)
- Supply Current
- 63mA
- Type
- -、-
- Bridge/Converter
- Buffer
- Buffer、Filter
- Cable Driver
- Controller
- Controller、Receiver
- Converter
- Decoder
- Decoder、Controller
- Voltage - Supply
- -5.25V~-4.75V、4.75V~5.25V
- -6.5V~-4V、4V~6.5V
- -7.5V~-6.5V、4.75V~5.25V
- 760mV~880mV、1.62V~1.98V
- 855mV~945mV、1.71V~1.89V、3.135V~3.465V
- 900mV~1V、1.71V~1.89V
- 900mV~990mV、1.71V~1.89V
- 950mV、1.8V
- 950mV~1.05V、1.71V~1.89V、3.135V~3.465V、4.75V~5.25V
- 950mV~1.05V、3.13V~3.47V
Results remaining:
1601
Hide Filters
1 item in total
- 1
Welcome back, may I help you?