JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Agertech
- Alcor Micro
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASMedia Tech
- California Eastern Laboratories
- Cellwise
- Cheng Xin Wei Tech
- Corebai Microelectronics
- PackageType
- BGA-121
- BGA-25(2.01x2.01)
- BGA-25(3x3)
- BGA-36
- BGA-36(3.5x3.5)
- BGA-96(6x6)
- BSSOP-48
- BSSOP-56
- C0402_CS
- CPC-16-L
- Applications Function
- Controller
- Host Controller
- Hub Controller
- MIPI to USB
- Port Protector
- Repeater
- SPI to USB、UART to USB、Parallel to USB
- Transceiver
- USB Audio Mode、USB Hub
- USB Charging IC
- Current - Supply
- 15uA
- 24uA
- 25uA
- 30uA
- 33uA
- 40uA
- 45uA
- 50uA
- 80uA
- 85uA
- Data Rate
- 1.5Mbps
- 100Mbps
- 10Gbps
- 115.2Kbps
- 11Gbps
- 12Gbps
- 12Mbps
- 15Mbps
- 1Gbps
- 1Mbps
- Features
- Output short-circuit protection、Low-power standby
- Overcurrent Protection、Operating status indication
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 7
- 8
- Operating Temperature
- -10℃~+125℃
- -10℃~+75℃
- -20℃~+105℃
- -20℃~+105℃@(Tj)
- -20℃~+70℃
- -20℃~+70℃@(Ta)
- -20℃~+85℃
- -20℃~+85℃@(Ta)
- -25℃~+125℃@(Tj)
- -25℃~+85℃
- Quiescent Supply Current
- 300pA
- 1uA
- 1.3uA
- 1.5uA
- 2uA
- 2.5uA
- 3uA
- 5uA
- 7uA
- 8.5uA
- USB Protocol
- BC 1.2
- PD
- PD 2.0
- PD 2.0、QC 2.0、QC 3.0
- PD 3.0
- PD 3.0、PD 2.0
- PD 3.0、USB Type-C 2.0
- PD、QC
- QC、PD 3.0、BC 1.2
- QC、PD 3.0、PD 2.0、BC 1.2
- Voltage - Supply
- 900mV~1.1V、1.65V~1.95V、2.3V~2.7V、3V~3.6V
- 990mV~1.26V、3V~3.6V
- 1V~1.2V、3V~3.6V
- 1.045V~1.21V、3V~3.6V
- 1.045V~1.21V
- 1.05V、3.3V
- 1.08V~1.32V、2.97V~3.63V
- 1.08V~1.32V、3V~3.6V
- 1.08V~1.32V
- 1.08V~1.32V、3V~5.5V、3V~3.6V
Results remaining:
1507
Hide Filters
1507 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 61
Welcome back, may I help you?